There are no models available for this part yet.
Overview of MAX355EWE+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MAX355EWE+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX355EWE
|
Mouser Electronics | Multiplexer Switch ICs Fault-Protected Analog Multiplexers RoHS: Compliant | 88 |
|
$10.3800 / $18.8200 | Buy Now | |
DISTI #
V36:1790_26358058
|
Arrow Electronics | Analog Multiplexer Dual 4:1 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 46 Package Multiple: 46 Lead time: 10 Weeks Date Code: 2238 | Americas - 32 |
|
$10.0560 / $12.9780 | Buy Now | |
Analog Devices Inc | Fault-Protected Analog Multipl Package Multiple: 1 | 1028 |
|
$10.0700 / $19.8800 | Buy Now | ||
DISTI #
67208557
|
Verical | Analog Multiplexer Dual 4:1 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 32 Package Multiple: 32 Date Code: 2238 | Americas - 32 |
|
$12.9780 | Buy Now |
CAD Models for MAX355EWE+ by Analog Devices Inc
Part Data Attributes for MAX355EWE+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
16-SOIC_W-300_MIL
|
Pin Count
|
16
|
Manufacturer Package Code
|
16-SOIC_W-300_MIL
|
Date Of Intro
|
1999-05-24
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
DIFFERENTIAL MULTIPLEXER
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
10.3 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Max (Vsup)
|
-18 V
|
Neg Supply Voltage-Min (Vsup)
|
-4.5 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Channels
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Off-state Isolation-Nom
|
100 dB
|
On-state Resistance Match-Nom
|
7 Ω
|
On-state Resistance-Max (Ron)
|
350 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Signal Current-Max
|
0.03 A
|
Supply Current-Max (Isup)
|
0.5 mA
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
300 ns
|
Switch-on Time-Max
|
400 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for MAX355EWE+
This table gives cross-reference parts and alternative options found for MAX355EWE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX355EWE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX355CWE+ | Fault-Protected Analog Multiplexers, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX355EWE+ vs MAX355CWE+ |
MAX355EWE+ | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX355EWE+ vs MAX355EWE+ |
MAX355CWE+ | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX355EWE+ vs MAX355CWE+ |
MAX355EWE+T | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX355EWE+ vs MAX355EWE+T |
MAX355CWE+T | Fault-Protected Analog Multiplexers, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX355EWE+ vs MAX355CWE+T |
MAX355EWE | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX355EWE+ vs MAX355EWE |
MAX355EWE+T | Fault-Protected Analog Multiplexers, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX355EWE+ vs MAX355EWE+T |
MAX355EWE-T | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX355EWE+ vs MAX355EWE-T |
MAX355CWE-T | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX355EWE+ vs MAX355CWE-T |
MAX355CWE+T | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX355EWE+ vs MAX355CWE+T |