Part Details for MAX355EWE by Maxim Integrated Products
Overview of MAX355EWE by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for MAX355EWE
MAX355EWE CAD Models
MAX355EWE Part Data Attributes
|
MAX355EWE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX355EWE
Maxim Integrated Products
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, SOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 100 dB | |
On-state Resistance Match-Nom | 7 Ω | |
On-state Resistance-Max (Ron) | 350 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 400 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5 mm |
Alternate Parts for MAX355EWE
This table gives cross-reference parts and alternative options found for MAX355EWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX355EWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX355EWE+T | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX355EWE vs MAX355EWE+T |
MAX355CWE+ | Fault-Protected Analog Multiplexers, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX355EWE vs MAX355CWE+ |
MAX355CWE | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX355EWE vs MAX355CWE |
MAX355CWE-T | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX355EWE vs MAX355CWE-T |
MAX355CWE+T | Fault-Protected Analog Multiplexers, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX355EWE vs MAX355CWE+T |
MAX355EWE+T | Fault-Protected Analog Multiplexers, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX355EWE vs MAX355EWE+T |
MAX355CWE+ | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX355EWE vs MAX355CWE+ |
MAX355CWE+T | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX355EWE vs MAX355CWE+T |
MAX355EWE+ | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX355EWE vs MAX355EWE+ |
MAX355EWE-T | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX355EWE vs MAX355EWE-T |