-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V Powered, ±15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3485ECSA+T by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3485ECSAT
|
Mouser Electronics | RS-422/RS-485 Interface IC 3.3V Powered, 15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/... more RoHS: Compliant | 1341 |
|
$3.9800 / $7.4600 | Buy Now |
|
Analog Devices Inc | 3.3V Powered, ±15kV ESD-Protec Min Qty: 1 Package Multiple: 1 | 721 |
|
$3.1900 / $9.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3485ECSA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3485ECSA+T
Analog Devices Inc
3.3V Powered, ±15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 35 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX3485ECSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3485ECSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3485ECSA-G069 | Maxim Integrated Products | Check for Price | Line Transceiver | MAX3485ECSA+T vs MAX3485ECSA-G069 |
MAX3485ESA+ | Analog Devices Inc | $2.3655 | 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX3485ECSA+T vs MAX3485ESA+ |
MAX3485EESA/GH9 | Maxim Integrated Products | Check for Price | Line Transceiver | MAX3485ECSA+T vs MAX3485EESA/GH9 |
MAX3485CSA+T | Analog Devices Inc | $1.2923 | 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX3485ECSA+T vs MAX3485CSA+T |
MAX3485ECSA+ | Maxim Integrated Products | $5.1453 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 | MAX3485ECSA+T vs MAX3485ECSA+ |
MAX3485ECSA+T | Maxim Integrated Products | $5.2237 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 | MAX3485ECSA+T vs MAX3485ECSA+T |
MAX3485ESA/GG8 | Maxim Integrated Products | Check for Price | Line Transceiver, | MAX3485ECSA+T vs MAX3485ESA/GG8 |
A good PCB layout for the MAX3485ECSA+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the transceiver. Additionally, it's recommended to use a 4-layer PCB with a dedicated layer for the analog signals, and to minimize the length of the traces between the device and the transceiver.
To ensure reliable operation of the MAX3485ECSA+T in high-temperature environments, it's essential to follow proper thermal management practices. This includes providing adequate heat sinking, using a thermally conductive PCB material, and ensuring good airflow around the device. Additionally, the device should be operated within its specified temperature range, and the power supply should be designed to handle the increased current consumption at higher temperatures.
When selecting capacitors for the MAX3485ECSA+T, it's essential to consider the capacitor's equivalent series resistance (ESR), voltage rating, and temperature coefficient. The capacitors should be rated for the maximum operating voltage and should have a low ESR to minimize power loss. Additionally, the capacitors should be placed close to the device to minimize parasitic inductance and ensure optimal performance.
To troubleshoot common issues with the MAX3485ECSA+T, it's essential to follow a systematic approach. This includes verifying the power supply voltage, checking the device's pin connections, and ensuring that the device is properly configured. Additionally, it's recommended to use a logic analyzer or oscilloscope to monitor the device's signals and identify any anomalies. The device's datasheet and application notes should also be consulted for troubleshooting guidance.
When using the MAX3485ECSA+T in a system with multiple transceivers, it's essential to ensure that each transceiver has its own dedicated channel and that the device is properly configured to handle the multiple transceivers. Additionally, the system designer should consider the potential for electromagnetic interference (EMI) and take steps to minimize it, such as using shielding and filtering. The device's datasheet and application notes should be consulted for guidance on using the device in multi-transceiver systems.