Part Details for MAX3485ECSA+ by Analog Devices Inc
Results Overview of MAX3485ECSA+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3485ECSA+ Information
MAX3485ECSA+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3485ECSA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3485ECSA
|
Mouser Electronics | RS-422/RS-485 Interface IC 3.3V Powered, 15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/... more RoHS: Compliant | 329 |
|
$4.2300 / $8.9500 | Buy Now |
|
Analog Devices Inc | 3.3V Powered, ±15kV ESD-Protec Package Multiple: 1 | 20114 |
|
$3.3900 / $9.4400 | Buy Now |
DISTI #
MAX3485ECSA+
|
TME | IC: interface, transceiver, half duplex,RS422,RS485, 10Mbps, SO8 Min Qty: 1 | 0 |
|
$3.8600 / $5.1600 | RFQ |
|
Ameya Holding Limited | IC: interface, transceiver, half duplex,RS422,RS485, 10Mbps, SO8 | 24 |
|
RFQ |