Part Details for MAX3485AEASA+T by Maxim Integrated Products
Overview of MAX3485AEASA+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3485AEASA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC1690
|
Newark | Transceiver, Rs422/Rs485, Nsoic-8, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:10Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3485AEASA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2457 |
|
$3.4300 / $6.5000 | Buy Now |
DISTI #
175-MAX3485AEASA+TCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5406 In Stock |
|
$3.0375 / $7.6700 | Buy Now |
|
Win Source Electronics | Single Transmitter/Receiver RS-422/RS-485/RS-422 8-Pin SOIC N T/R / IC TXRX RS422/485 3.3V 8SOIC | 50820 |
|
$0.7140 / $0.9210 | Buy Now |