-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+5V, Fail-Safe, 40Mbps, PROFIBUS RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3468ESA+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2511464
|
Farnell | RS422/RS485 TXRX, 40MBPS, 5.25V, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 30 |
|
$4.0849 / $9.4472 | Buy Now |
DISTI #
700-MAX3468ESA
|
Mouser Electronics | RS-422/RS-485 Interface IC +5V, Fail-Safe, 40Mbps, Profibus RS-485/ RoHS: Compliant | 388 |
|
$4.1300 / $7.4100 | Buy Now |
|
Analog Devices Inc | +5V, Fail-Safe, 40Mbps, Profib Package Multiple: 1 | 19402 |
|
$3.1000 / $8.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3468ESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3468ESA+
Analog Devices Inc
+5V, Fail-Safe, 40Mbps, PROFIBUS RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-11-07 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11; X.27 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2.1 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 20 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 15 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX3468ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3468ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65HVD1176DR | Texas Instruments | $2.5074 | PROFIBUS RS-485 Transceiver 8-SOIC -40 to 85 | MAX3468ESA+ vs SN65HVD1176DR |
A good PCB layout for the MAX3468ESA+ involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and to avoid routing digital signals under the device.
To ensure reliable operation of the MAX3468ESA+ in high-temperature environments, it's essential to follow proper thermal management practices. This includes providing adequate heat sinking, using a thermally conductive PCB material, and ensuring good airflow around the device. Additionally, the device should be operated within its specified temperature range (-40°C to +125°C).
Operating the MAX3468ESA+ at a lower supply voltage than the recommended 3.3V may result in reduced performance, increased power consumption, and potential reliability issues. Operating at a higher supply voltage may result in increased power consumption, reduced reliability, and potential damage to the device. It's recommended to operate the device within the specified supply voltage range (2.7V to 3.6V) for optimal performance and reliability.
To troubleshoot issues with the MAX3468ESA+ not transmitting or receiving data correctly, start by verifying the device's power supply, clock, and reset signals. Check the signal integrity and termination on the transmit and receive lines, and ensure that the device is properly configured and initialized. Use a logic analyzer or oscilloscope to capture and analyze the data transmission and reception waveforms to identify any issues.
The MAX3468ESA+ has built-in ESD protection diodes on all pins, which can withstand up to ±2kV of ESD voltage. To prevent latch-up, it's essential to follow proper PCB design and layout practices, such as using a solid ground plane, separating analog and digital grounds, and avoiding signal routing under the device. Additionally, ensure that the device is operated within its specified voltage and current limits.