MAX3467ESA+
Description: +5V, Fail-Safe, 40Mbps, PROFIBUS RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C

Overview of MAX3467ESA+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX3467ESA+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 73Y3646
Newark Rs422/Rs485 Txrx, 40Mbps, 5.25V, Nsoic-8, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:40Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25Vrohs Compliant: Yes |Analog Devices MAX3467ESA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 700-MAX3467ESA
Mouser Electronics RS-422/RS-485 Interface IC +5V, Fail-Safe, 40Mbps, PROFIBUS RS-485/ RoHS: Compliant 243
  • 1 $8.1700
  • 10 $5.7900
  • 100 $4.9400
  • 200 $4.5400
  • 500 $4.2900
  • 1,000 $4.0800
$4.0800 / $8.1700 Buy Now
Analog Devices Inc +5V, Fail-Safe, 40Mbps, Profib Package Multiple: 1 60247
  • 1 $9.4300
  • 10 $6.5330
  • 25 $5.7848
  • 100 $4.9469
  • 250 $4.5409
  • 500 $4.2936
  • 1,000 $4.0883
  • 2,500 $3.9875
$3.9875 / $9.4300 Buy Now

CAD Models for MAX3467ESA+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX3467ESA+ by Analog Devices Inc

MAX3467ESA+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
8-SOIC_N-150_MIL
Pin Count
8
Manufacturer Package Code
8-SOIC_N-150_MIL
Date Of Intro
2003-11-07
Samacsys Manufacturer
Analog Devices
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11; X.27
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
2.1 V
Output Low Current-Max
0.004 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
20 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Current-Max
4 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
15 ns
Width
3.9 mm
Want to compare parts?
  1. MAX3467ESA+
    Analog Devices Inc
    +5V, Fail-Safe, 40Mbps, PROFIBUS RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
    VS

Alternate Parts for MAX3467ESA+

This table gives cross-reference parts and alternative options found for MAX3467ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3467ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX3467CSA+ +5V, Fail-Safe, 40Mbps, PROFIBUS RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX3467ESA+ vs MAX3467CSA+
SN75LBC179ADR Low-Power Differential Line Driver and Receiver Pairs 8-SOIC 0 to 70 Texas Instruments MAX3467ESA+ vs SN75LBC179ADR
SN65LBC179AD Low-Power Differential Line Driver And Receiver Pairs 8-SOIC -40 to 85 Texas Instruments MAX3467ESA+ vs SN65LBC179AD
SN65LBC179QD Low-Power Differential Line Driver And Receiver Pair 8-SOIC -40 to 125 Texas Instruments MAX3467ESA+ vs SN65LBC179QD
SN65LBC179ADR Low-Power Differential Line Driver And Receiver Pairs 8-SOIC -40 to 85 Texas Instruments MAX3467ESA+ vs SN65LBC179ADR
MAX3467CSA+T +5V, Fail-Safe, 40Mbps, PROFIBUS RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX3467ESA+ vs MAX3467CSA+T
SN75LBC179DR Low-Power Differential Line Driver And Receiver Pair 8-SOIC 0 to 70 Texas Instruments MAX3467ESA+ vs SN75LBC179DR
SN75LBC179ADG4 Low-Power Differential Line Driver and Receiver Pairs 8-SOIC 0 to 70 Texas Instruments MAX3467ESA+ vs SN75LBC179ADG4
MAX3467ESA Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8 Maxim Integrated Products MAX3467ESA+ vs MAX3467ESA
SN65LBC179QDG4 Low-Power Differential Line Driver And Receiver Pair 8-SOIC -40 to 125 Texas Instruments MAX3467ESA+ vs SN65LBC179QDG4
Part Number Description Manufacturer Compare
SN75LBC179ADG4 Low-Power Differential Line Driver and Receiver Pairs 8-SOIC 0 to 70 Texas Instruments MAX3467ESA+ vs SN75LBC179ADG4
ISL8485IBZ-T 5V, Half Duplex, 5Mbps, RS-485/RS-422 Transceiver, SOICN, /Reel Renesas Electronics Corporation MAX3467ESA+ vs ISL8485IBZ-T
SN65LBC179DR Low-Power Differential Line Driver And Receiver Pair 8-SOIC -40 to 85 Texas Instruments MAX3467ESA+ vs SN65LBC179DR
SN75LBC179AD Low-Power Differential Line Driver and Receiver Pairs 8-SOIC 0 to 70 Texas Instruments MAX3467ESA+ vs SN75LBC179AD
ISL8485IBZ 5V, Half Duplex, 5Mbps, RS-485/RS-422 Transceiver, SOICN, /Tube Renesas Electronics Corporation MAX3467ESA+ vs ISL8485IBZ
ISL8485CBZ-T 5V, Half Duplex, 5Mbps, RS-485/RS-422 Transceiver, SOICN, /Reel Renesas Electronics Corporation MAX3467ESA+ vs ISL8485CBZ-T
LTC490IN8#PBF Differential Driver and Receiver Pair Analog Devices Inc MAX3467ESA+ vs LTC490IN8#PBF
LTC490IS8#TRPBF LTC490 - Differential Driver and Receiver Pair; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology MAX3467ESA+ vs LTC490IS8#TRPBF
SN65LBC179DG4 Low-Power Differential Line Driver And Receiver Pair 8-SOIC -40 to 85 Texas Instruments MAX3467ESA+ vs SN65LBC179DG4
SN65LBC179D Low-Power Differential Line Driver And Receiver Pair 8-SOIC -40 to 85 Texas Instruments MAX3467ESA+ vs SN65LBC179D

Related Parts for MAX3467ESA+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3467ESA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3467ESA+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX3467ESA+ would you like to use for your alert(s)?
  • Please alert me when MAX3467ESA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3467ESA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3467ESA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3467ESA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3467ESA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3467ESA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: