MAX3464CSA+
Description: +5V, Fail-Safe, 20Mbps, PROFIBUS RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C

Overview of MAX3464CSA+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MAX3464CSA+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX3464CSA
Mouser Electronics RS-422/RS-485 Interface IC +5V, Fail-Safe, 20Mbps, Profibus RS-485/ RoHS: Compliant 427
  • 1 $7.5500
  • 10 $4.7600
  • 100 $4.7500
  • 200 $4.5900
  • 500 $4.4600
$4.4600 / $7.5500 Buy Now
Analog Devices Inc +5V, Fail-Safe, 20Mbps, Profib Package Multiple: 1 7651
  • 1 $7.7800
  • 10 $5.3780
  • 25 $4.7576
  • 100 $4.0631
  • 250 $3.8250
  • 1,000 $3.7100
$3.7100 / $7.7800 Buy Now

CAD Models for MAX3464CSA+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX3464CSA+ by Analog Devices Inc

MAX3464CSA+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
8-SOIC_N-150_MIL
Package Description
0.150 INCH, MS-012AA, SOIC-8
Pin Count
8
Manufacturer Package Code
8-SOIC_N-150_MIL
Reach Compliance Code
compliant
Date Of Intro
2001-11-16
Samacsys Manufacturer
Analog Devices
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11; X.27
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
2.1 V
Output Low Current-Max
0.004 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
20 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Current-Max
4 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
20 ns
Width
3.9 mm
Want to compare parts?
  1. MAX3464CSA+
    Analog Devices Inc
    +5V, Fail-Safe, 20Mbps, PROFIBUS RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
    VS

Alternate Parts for MAX3464CSA+

This table gives cross-reference parts and alternative options found for MAX3464CSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3464CSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX3464CSA+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX3464CSA+ vs MAX3464CSA+
MAX3464CSA+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX3464CSA+ vs MAX3464CSA+T
SN65HVD05D High-Output RS-485 Transceiver 8-SOIC -40 to 85 Texas Instruments MAX3464CSA+ vs SN65HVD05D
MAX3464CSA Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX3464CSA+ vs MAX3464CSA
SN65HVD05DR High-Output RS-485 Transceiver 8-SOIC -40 to 85 Texas Instruments MAX3464CSA+ vs SN65HVD05DR
SN65HVD05DG4 High-Output RS-485 Transceiver 8-SOIC -40 to 85 Texas Instruments MAX3464CSA+ vs SN65HVD05DG4
MAX3464CSA LINE TRANSCEIVER, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Rochester Electronics LLC MAX3464CSA+ vs MAX3464CSA
Part Number Description Manufacturer Compare
SN75ALS176ADG4 Differential Bus Transceiver 8-SOIC 0 to 70 Texas Instruments MAX3464CSA+ vs SN75ALS176ADG4
SN65HVD05D High-Output RS-485 Transceiver 8-SOIC -40 to 85 Texas Instruments MAX3464CSA+ vs SN65HVD05D
SN65LBC176AQDREP Enhanced Product Differential Bus Transceivers 8-SOIC -40 to 125 Texas Instruments MAX3464CSA+ vs SN65LBC176AQDREP
V62/03671-01XE Enhanced Product Differential Bus Transceivers 8-SOIC -40 to 125 Texas Instruments MAX3464CSA+ vs V62/03671-01XE
SN75HVD05DRG4 LINE TRANSCEIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments MAX3464CSA+ vs SN75HVD05DRG4
SN65LBC176AQDRG4 Differential Bus Transceivers 8-SOIC Texas Instruments MAX3464CSA+ vs SN65LBC176AQDRG4
SN75ALS176AD Differential Bus Transceiver 8-SOIC 0 to 70 Texas Instruments MAX3464CSA+ vs SN75ALS176AD
MAX3464CSA-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX3464CSA+ vs MAX3464CSA-T
SN75HVD05D High-Output RS-485 Transceiver 8-SOIC 0 to 70 Texas Instruments MAX3464CSA+ vs SN75HVD05D
SN75HVD05DG4 High-Output RS-485 Transceiver 8-SOIC 0 to 70 Texas Instruments MAX3464CSA+ vs SN75HVD05DG4

Related Parts for MAX3464CSA+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3464CSA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3464CSA+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX3464CSA+ would you like to use for your alert(s)?
  • Please alert me when MAX3464CSA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3464CSA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3464CSA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3464CSA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3464CSA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3464CSA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: