Part Details for MAX34451ETNA1+T by Maxim Integrated Products
Overview of MAX34451ETNA1+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Telecommunications
Part Details for MAX34451ETNA1+T
MAX34451ETNA1+T CAD Models
MAX34451ETNA1+T Part Data Attributes:
|
MAX34451ETNA1+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX34451ETNA1+T
Maxim Integrated Products
Power Supply Management Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX34451ETNA1+T
This table gives cross-reference parts and alternative options found for MAX34451ETNA1+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX34451ETNA1+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX34451ETNA2+ | PMBus 16-Channel V/I Monitor and 12-Channel Sequencer/Marginer, 56-LFCSP-7X7X0.75, 56 Pins, -40 to 85C | Analog Devices Inc | MAX34451ETNA1+T vs MAX34451ETNA2+ |
MAX34451ETNA2+T | Power Supply Management Circuit, | Maxim Integrated Products | MAX34451ETNA1+T vs MAX34451ETNA2+T |