Part Details for MAX34451ETNA2+T by Maxim Integrated Products
Overview of MAX34451ETNA2+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Telecommunications
Price & Stock for MAX34451ETNA2+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX34451ETNA2+T-ND
|
DigiKey | SYSTEM MANAGEMENT MICROCONTROLLE Min Qty: 2500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.4161 | Buy Now |
DISTI #
SMC-MAX34451ETNA2+T
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 10575 |
|
RFQ |
Part Details for MAX34451ETNA2+T
MAX34451ETNA2+T CAD Models
MAX34451ETNA2+T Part Data Attributes
|
MAX34451ETNA2+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX34451ETNA2+T
Maxim Integrated Products
Power Supply Management Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-07-21 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MAX34451ETNA2+T
This table gives cross-reference parts and alternative options found for MAX34451ETNA2+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX34451ETNA2+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX34451ETN+ | POWER SUPPLY MANAGEMENT CKT, | Maxim Integrated Products | MAX34451ETNA2+T vs MAX34451ETN+ |
MAX34451ETNA2+ | Power Supply Management Circuit, | Maxim Integrated Products | MAX34451ETNA2+T vs MAX34451ETNA2+ |
MAX34451ETN+T | Power Supply Management Circuit, PQCC56, | Maxim Integrated Products | MAX34451ETNA2+T vs MAX34451ETN+T |
MAX34451ETNA2+ | PMBus 16-Channel V/I Monitor and 12-Channel Sequencer/Marginer, 56-LFCSP-7X7X0.75, 56 Pins, -40 to 85C | Analog Devices Inc | MAX34451ETNA2+T vs MAX34451ETNA2+ |
MAX34451ETNA1+ | Power Supply Management Circuit, | Maxim Integrated Products | MAX34451ETNA2+T vs MAX34451ETNA1+ |
MAX34451ETNA2+T | PMBus 16-Channel V/I Monitor and 12-Channel Sequencer/Marginer, 56-LFCSP-7X7X0.75, 56 Pins, -40 to 85C | Analog Devices Inc | MAX34451ETNA2+T vs MAX34451ETNA2+T |
MAX34451ETNA1+T | Power Supply Management Circuit, | Maxim Integrated Products | MAX34451ETNA2+T vs MAX34451ETNA1+T |