-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V, ±15kV ESD-Protected, AutoShutdown Plus RS-232 Transceiver for PDAs and Cell Phones, 24-TSSOP_4.4-4.4_MM, 24 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9424
|
Newark | Transceiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:3Receivers, No. Of Transmitters:3, Communication Mode:-, Data Rate Max:250Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Tssop Rohs Compliant: Yes |Analog Devices MAX3387EEUG+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$7.9400 / $10.1600 | Buy Now |
DISTI #
700-MAX3387EEUG
|
Mouser Electronics | RS-232 Interface IC 3V, 15kV ESD-Protected, AutoShutdown Plus RS-232 Transceiver for PDAs and Cell Phones RoHS: Compliant | 2853 |
|
$9.2800 / $17.9200 | Buy Now |
DISTI #
V36:1790_23571579
|
Arrow Electronics | Triple Transmitter/Receiver RS-232 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 62 Package Multiple: 62 Lead time: 10 Weeks Date Code: 2303 | Americas - 8172 |
|
$8.8830 / $9.5790 | Buy Now |
|
Analog Devices Inc | 3V, ±15kV ESD-Protected, AutoS Package Multiple: 1 | 432 |
|
$7.4300 / $15.7900 | Buy Now |
DISTI #
68795163
|
Verical | Triple Transmitter/Receiver RS-232 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 62 Package Multiple: 62 Date Code: 2303 | Americas - 8122 |
|
$8.8830 / $9.5790 | Buy Now |
DISTI #
MAX3387EEUG+
|
TME | IC: interface, transceiver, full duplex,RS232, 250kbps, TSSOP24 Min Qty: 1 | 0 |
|
$7.7700 / $10.9400 | RFQ |
|
Flip Electronics | Stock, ship today | 8 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3387EEUG+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3387EEUG+
Analog Devices Inc
3V, ±15kV ESD-Protected, AutoShutdown Plus RS-232 Transceiver for PDAs and Cell Phones, 24-TSSOP_4.4-4.4_MM, 24 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-TSSOP_4.4-4.4_MM | |
Package Description | ROHS COMPLIANT, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-10-23 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MAX3387EEUG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3387EEUG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3387EEUG | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, PDSO24, 4.40 MM, 0.65 MM PITCH, TSSOP-24 | MAX3387EEUG+ vs MAX3387EEUG |
MAX3387EEUG+T | Maxim Integrated Products | $7.7564 | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, BICMOS, PDSO24, 4.40 MM, 0.65 MM PITCH, TSSOP-24 | MAX3387EEUG+ vs MAX3387EEUG+T |
MAX3387EEUG-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, BICMOS, PDSO24, 4.40 MM, 0.65 MM PITCH, TSSOP-24 | MAX3387EEUG+ vs MAX3387EEUG-T |