Part Details for MAX3384ECWN+ by Analog Devices Inc
Results Overview of MAX3384ECWN+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3384ECWN+ Information
MAX3384ECWN+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3384ECWN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3384ECWN
|
Mouser Electronics | RS-232 Interface IC 15kV ESD-Protected, 3.0V to 5.5V, Low-Power, Up to 250kbps, True RS-232 Transcei... more RoHS: Compliant | 70 |
|
$7.7000 / $13.0900 | Buy Now |
|
Analog Devices Inc | ±15kV ESD-Protected, 3.0V to 5 Package Multiple: 1 | 2502 |
|
$5.9300 / $14.3500 | Buy Now |
Part Details for MAX3384ECWN+
MAX3384ECWN+ CAD Models
MAX3384ECWN+ Part Data Attributes
|
MAX3384ECWN+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3384ECWN+
Analog Devices Inc
±15kV ESD-Protected, 3.0V to 5.5V, Low-Power, Up to 250kbps, True RS-232 Transceiver, 18-SOIC_W-300_MIL, 18 Pins, 0 to 70C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 18-SOIC_W-300_MIL | |
Package Description | 0.300 INCH, SOIC-18 | |
Pin Count | 18 | |
Manufacturer Package Code | 18-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-01-01 | |
Additional Feature | ALSO OPERATES AT 5V NOM | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX3384ECWN+
This table gives cross-reference parts and alternative options found for MAX3384ECWN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3384ECWN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3384ECWN-T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO18, 0.300 INCH, SOIC-18 | MAX3384ECWN+ vs MAX3384ECWN-T |
MAX3384ECWN+T | Maxim Integrated Products | $4.9900 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO18, 0.300 INCH, SOIC-18 | MAX3384ECWN+ vs MAX3384ECWN+T |