-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD-Protected, 1µA, 16Mbps, Dual/Quad Low-Voltage Level Translators in UCSP, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3379EEUD+ by Analog Devices Inc is a Level Translator.
Level Translators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2519168
|
Farnell | TRANSLATOR, 16MBPS, LOGIC, 14TSSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 42 |
|
$4.7492 / $9.1782 | Buy Now |
DISTI #
700-MAX3379EEUD
|
Mouser Electronics | Translation - Voltage Levels 15kV ESD-Protected, 1 A, 16Mbps, Dual/Quad Low-Voltage Level Translator... more RoHS: Compliant | 339 |
|
$3.7500 / $6.7800 | Buy Now |
|
Analog Devices Inc | ±15kV ESD-Protected, 1µA, 16Mb Package Multiple: 1 | 7974 |
|
$2.8700 / $8.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3379EEUD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3379EEUD+
Analog Devices Inc
±15kV ESD-Protected, 1µA, 16Mbps, Dual/Quad Low-Voltage Level Translators in UCSP, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-TSSOP_4.4-4.4_MM | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-01-03 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | USED FOR SPI, MICROWIRE AND I2C LEVEL TRANSLATION | |
Delay-Max | 1600 ns | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 1.65 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MAX3379EEUD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3379EEUD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3379EEUD+T | Maxim Integrated Products | Check for Price | Interface Circuit, BICMOS, PDSO14, 4.40 MM, TSSOP-14 | MAX3379EEUD+ vs MAX3379EEUD+T |
MAX3379EEUD+ | Maxim Integrated Products | Check for Price | Interface Circuit, BICMOS, PDSO14, 4.40 MM, TSSOP-14 | MAX3379EEUD+ vs MAX3379EEUD+ |
TXU0104DTRR | Texas Instruments | Check for Price | Four channel unidirectional level shifter 12-X2QFN -40 to 125 | MAX3379EEUD+ vs TXU0104DTRR |
A good PCB layout for the MAX3379EEUD+ involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
To ensure proper power-up and power-down of the MAX3379EEUD+, it's recommended to follow a controlled power-up sequence, where the input voltage is applied before the enable pin is asserted. During power-down, the enable pin should be de-asserted before the input voltage is removed. This helps prevent unwanted current surges and ensures reliable operation.
The MAX3379EEUD+ can drive capacitive loads up to 10nF, but it's recommended to limit the load capacitance to 1nF or less to ensure stable operation and prevent oscillations. Exceeding the recommended capacitive load may result in reduced performance, oscillations, or even device damage.
To troubleshoot issues with the MAX3379EEUD+, start by verifying the power supply and input voltage, then check the enable pin and output voltage. Use an oscilloscope to monitor the output voltage and look for signs of oscillation or instability. Also, check the PCB layout and ensure that it meets the recommended layout guidelines. If the issue persists, consult the datasheet and application notes for further guidance.
The MAX3379EEUD+ is rated for operation up to 125°C, but it's recommended to derate the device's performance and power dissipation at higher temperatures. Ensure that the device is properly heatsinked and that the PCB is designed to handle high temperatures. Consult the datasheet and application notes for specific guidance on high-temperature operation.