Part Details for MAX3373EEKA by Maxim Integrated Products
Overview of MAX3373EEKA by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3373EEKA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX3373EEKA-ND
|
DigiKey | MAX3373 ESD_PROTECTED, 1 MICROAM Min Qty: 231 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
958 In Stock |
|
$1.3000 | Buy Now |
|
Rochester Electronics | MAX3373 - ESD Protected, 1 Microamp, 16Mbps, Dual Low-Voltage Level Translator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 958 |
|
$1.0600 / $1.2500 | Buy Now |
|
Win Source Electronics | IC LVL XLTR LV 8MBPS SOT23-8 | 35800 |
|
$0.7428 / $1.1142 | Buy Now |
Part Details for MAX3373EEKA
MAX3373EEKA CAD Models
MAX3373EEKA Part Data Attributes
|
MAX3373EEKA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3373EEKA
Maxim Integrated Products
Interface Circuit, BICMOS, PDSO8,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for MAX3373EEKA
This table gives cross-reference parts and alternative options found for MAX3373EEKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3373EEKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3373EEKA-T | Interface Circuit, BICMOS, PDSO8, MO-178BA, SOT-23, 8 PIN | Maxim Integrated Products | MAX3373EEKA vs MAX3373EEKA-T |