Part Details for MAX3349EETE+T by Maxim Integrated Products
Overview of MAX3349EETE+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX3349EETE+T
MAX3349EETE+T CAD Models
MAX3349EETE+T Part Data Attributes:
|
MAX3349EETE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3349EETE+T
Maxim Integrated Products
USB Transceiver 1TR 12Mbps 16-Pin TQFN EP T/R, Supports: USB 2.0, Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Interface IC Type | LINE TRANSCEIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |