Part Details for MAX3349EAEBE+T by Maxim Integrated Products
Overview of MAX3349EAEBE+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3349EAEBE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX3349EAEBE+T-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 16UCSP Min Qty: 152 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
100000 In Stock |
|
$1.9800 | Buy Now |
DISTI #
MAX3349EAEBE+T-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 16UCSP Min Qty: 152 Lead time: 14 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | MAX3349 USB 2.0 Full-Speed Transceiver With Uart Multiplexing Mode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 100000 |
|
$1.6900 / $1.9900 | Buy Now |
Part Details for MAX3349EAEBE+T
MAX3349EAEBE+T CAD Models
MAX3349EAEBE+T Part Data Attributes:
|
MAX3349EAEBE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3349EAEBE+T
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PBGA16, 2 X 2 MM, LEAD FREE, UCSP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA16,4X4,20 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 2.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2.5 V | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.67 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 3.3 V | |
Supply Voltage1-Min | 2.7 V | |
Supply Voltage1-Nom | 2.75 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 25 ns | |
Width | 2.02 mm |
Alternate Parts for MAX3349EAEBE+T
This table gives cross-reference parts and alternative options found for MAX3349EAEBE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3349EAEBE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3349EAEBE+ | LINE TRANSCEIVER, PBGA16, 2 X 2 MM, LEAD FREE, UCSP-16 | Rochester Electronics LLC | MAX3349EAEBE+T vs MAX3349EAEBE+ |
MAX3349EAEBE+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PBGA16, 2 X 2 MM, LEAD FREE, UCSP-16 | Maxim Integrated Products | MAX3349EAEBE+T vs MAX3349EAEBE+ |