Part Details for MAX333MJP/883B by Maxim Integrated Products
Overview of MAX333MJP/883B by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for MAX333MJP/883B
MAX333MJP/883B CAD Models
MAX333MJP/883B Part Data Attributes:
|
MAX333MJP/883B
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX333MJP/883B
Maxim Integrated Products
SPDT,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MAX333MJP/883B
This table gives cross-reference parts and alternative options found for MAX333MJP/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX333MJP/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX333CPP | SPDT, 4 Func, 1 Channel, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX333MJP/883B vs MAX333CPP |
MAX333MJP | SPDT, 4 Func, 1 Channel, CMOS, CDIP20, CERDIP-20 | Maxim Integrated Products | MAX333MJP/883B vs MAX333MJP |
MAX333EPP | SPDT, 4 Func, 1 Channel, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX333MJP/883B vs MAX333EPP |