Part Details for MAX333EPP by Maxim Integrated Products
Overview of MAX333EPP by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MAX333EPP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP20 | 7 |
|
$8.6548 / $11.8020 | Buy Now |
|
Quest Components | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP20 | 8 |
|
$8.8500 / $11.8000 | Buy Now |
|
Quest Components | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP20 | 12 |
|
$13.6440 / $15.3495 | Buy Now |
|
Chip1Cloud | Quad SPDT CMOS Analog Switch | 7100 |
|
RFQ |
Part Details for MAX333EPP
MAX333EPP CAD Models
MAX333EPP Part Data Attributes
|
MAX333EPP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX333EPP
Maxim Integrated Products
SPDT, 4 Func, 1 Channel, CMOS, PDIP20, PLASTIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.16 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance-Max (Ron) | 175 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 1000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX333EPP
This table gives cross-reference parts and alternative options found for MAX333EPP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX333EPP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX333CPP+ | SPDT, 4 Func, 1 Channel, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX333EPP vs MAX333CPP+ |
MAX333MJP | SPDT, 4 Func, 1 Channel, CMOS, CDIP20, CERDIP-20 | Maxim Integrated Products | MAX333EPP vs MAX333MJP |
5962-9318001MRA | SPDT, 4 Func, 1 Channel, CMOS, CDIP20, CERAMIC, DIP-20 | Maxim Integrated Products | MAX333EPP vs 5962-9318001MRA |
5962-9318001MRX | SPDT, 4 Func, 1 Channel, CMOS, CDIP20, CERAMIC, DIP-20 | Maxim Integrated Products | MAX333EPP vs 5962-9318001MRX |
MAX333EPP+ | SPDT, 4 Func, 1 Channel, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX333EPP vs MAX333EPP+ |
MAX333CPP | SPDT, 4 Func, 1 Channel, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX333EPP vs MAX333CPP |