There are no models available for this part yet.
Overview of MAX3314EEUA+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX3314EEUA+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAX3314EEUA+T-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8UMAX Min Qty: 2500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9651 / $2.0418 | Buy Now |
CAD Models for MAX3314EEUA+T by Maxim Integrated Products
Part Data Attributes for MAX3314EEUA+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
UMAX-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
NO
|
Driver Number of Bits
|
1
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for MAX3314EEUA+T
This table gives cross-reference parts and alternative options found for MAX3314EEUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3314EEUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3314ECUA | LINE TRANSCEIVER, PDSO8, UMAX-8 | Rochester Electronics LLC | MAX3314EEUA+T vs MAX3314ECUA |
MAX3314ECUA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, UMAX-8 | Maxim Integrated Products | MAX3314EEUA+T vs MAX3314ECUA+ |
MAX3314EEUA+ | ±15kV ESD-Protected, 460kbps, 1µA, RS-232-Compatible Transceiver, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX3314EEUA+T vs MAX3314EEUA+ |
MAX3314ECUA-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, UMAX-8 | Maxim Integrated Products | MAX3314EEUA+T vs MAX3314ECUA-T |
MAX3314ECUA+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, UMAX-8 | Maxim Integrated Products | MAX3314EEUA+T vs MAX3314ECUA+T |
MAX3314EEUA+T | ±15kV ESD-Protected, 460kbps, 1µA, RS-232-Compatible Transceiver, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX3314EEUA+T vs MAX3314EEUA+T |
MAX3314ECUA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, UMAX-8 | Maxim Integrated Products | MAX3314EEUA+T vs MAX3314ECUA |