Part Details for MAX3313EEUB+T by Analog Devices Inc
Results Overview of MAX3313EEUB+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3313EEUB+T Information
MAX3313EEUB+T by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3313EEUB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3313EEUBT
|
Mouser Electronics | RS-232 Interface IC 15kV ESD-Protected, 460kbps, 1 A, RS-232-Compatible Transceivers in MAX RoHS: Compliant | 1941 |
|
$3.2300 / $7.7400 | Buy Now |
|
Analog Devices Inc | ±15kV ESD-Protected, 460kbps, Min Qty: 1 Package Multiple: 1 | 8102 |
|
$2.5900 / $7.7400 | Buy Now |