Part Details for MAX3288CUE by Maxim Integrated Products
Overview of MAX3288CUE by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX3288CUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX3288CUE-ND
|
DigiKey | LAN LASER DRIVER Min Qty: 115 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2107 In Stock |
|
$2.6200 | Buy Now |
|
Rochester Electronics | MAX3288 3.0V To 5.5V, 1.25 Giga Bits Per Second Lan Laser Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2107 |
|
$2.2500 / $2.6500 | Buy Now |
Part Details for MAX3288CUE
MAX3288CUE CAD Models
MAX3288CUE Part Data Attributes
|
MAX3288CUE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3288CUE
Maxim Integrated Products
Interface Circuit, BIPolar, TSSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-XDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MAX3288CUE
This table gives cross-reference parts and alternative options found for MAX3288CUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3288CUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3288CUE-T | Interface Circuit, BIPolar, TSSOP-16 | Maxim Integrated Products | MAX3288CUE vs MAX3288CUE-T |
MAX3288CUE+ | Interface Circuit, PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153AB, TSSOP-16 | Maxim Integrated Products | MAX3288CUE vs MAX3288CUE+ |