Part Details for MAX3281EAUT-T by Maxim Integrated Products
Results Overview of MAX3281EAUT-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3281EAUT-T Information
MAX3281EAUT-T by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3281EAUT-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 1051 |
|
RFQ |
Part Details for MAX3281EAUT-T
MAX3281EAUT-T CAD Models
MAX3281EAUT-T Part Data Attributes
|
MAX3281EAUT-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3281EAUT-T
Maxim Integrated Products
Line Receiver, 1 Func, 1 Rcvr, BICMOS, PDSO6, MO178, SOT-23, 6 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | MO178, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 15 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for MAX3281EAUT-T
This table gives cross-reference parts and alternative options found for MAX3281EAUT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3281EAUT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3281EAUT+T | Analog Devices Inc | Check for Price | ±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers, 6-SOT_23-N/A, 6 Pins, -40 to 125C | MAX3281EAUT-T vs MAX3281EAUT+T |
MAX3281EAUT+ | Maxim Integrated Products | Check for Price | Line Receiver, 1 Func, 1 Rcvr, BICMOS, PDSO6, ROHS COMPLIANT, MO178, SOT-23, 6 PIN | MAX3281EAUT-T vs MAX3281EAUT+ |
MAX3283EAUT+T | Analog Devices Inc | Check for Price | ±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers, 6-SOT_23-N/A, 6 Pins, -40 to 125C | MAX3281EAUT-T vs MAX3283EAUT+T |
MAX3284EAUT+ | Analog Devices Inc | Check for Price | ±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers, 6-SOT_23-N/A, 6 Pins, -40 to 125C | MAX3281EAUT-T vs MAX3284EAUT+ |
MAX3283EAUT | Maxim Integrated Products | Check for Price | Line Receiver, BICMOS, PDSO6, | MAX3281EAUT-T vs MAX3283EAUT |
MAX3283EAUT+ | Maxim Integrated Products | Check for Price | Line Receiver, 1 Func, 1 Rcvr, BICMOS, PDSO6, ROHS COMPLIANT, MO178, SOT-23, 6 PIN | MAX3281EAUT-T vs MAX3283EAUT+ |
MAX3283EAUT+T | Maxim Integrated Products | $1.4537 | Line Receiver, 1 Func, 1 Rcvr, BICMOS, PDSO6, SOT-23, 6 PIN | MAX3281EAUT-T vs MAX3283EAUT+T |
MAX3284EAUT+T | Maxim Integrated Products | Check for Price | Line Receiver, 1 Func, 1 Rcvr, BICMOS, PDSO6, SOT-23, 6 PIN | MAX3281EAUT-T vs MAX3284EAUT+T |
MAX3284EAUT+ | Maxim Integrated Products | Check for Price | Line Receiver, 1 Func, 1 Rcvr, BICMOS, PDSO6, ROHS COMPLIANT, MO178, SOT-23, 6 PIN | MAX3281EAUT-T vs MAX3284EAUT+ |
MAX3284EAUT-T | Maxim Integrated Products | Check for Price | Line Receiver, 1 Func, 1 Rcvr, BICMOS, PDSO6, MO178, SOT-23, 6 PIN | MAX3281EAUT-T vs MAX3284EAUT-T |