-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±50V Isolated, 3.0V to 5.5V, 250kbps, 2 Tx/2 Rx, RS-232 Transceiver, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3250CAI+T by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3250CAIT
|
Mouser Electronics | RS-232 Interface IC 50V Isolated, 3.0V to 5.5V, 250kbps, 2 Tx/2 Rx, RS-232 Transceiver RoHS: Compliant | 2382 |
|
$6.3400 / $12.8300 | Buy Now |
|
Analog Devices Inc | ±50V Isolated, 3.0V to 5.5V, 2 Min Qty: 1 Package Multiple: 1 | 977 |
|
$5.1000 / $12.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3250CAI+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3250CAI+T
Analog Devices Inc
±50V Isolated, 3.0V to 5.5V, 250kbps, 2 Tx/2 Rx, RS-232 Transceiver, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-SSOP-5.3_MM | |
Package Description | 5.30 MM, MO-150, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-SSOP-5.3_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-05-16 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
This table gives cross-reference parts and alternative options found for MAX3250CAI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3250CAI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3250EAI+ | Analog Devices Inc | $5.5130 | ±50V Isolated, 3.0V to 5.5V, 250kbps, 2 Tx/2 Rx, RS-232 Transceiver, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | MAX3250CAI+T vs MAX3250EAI+ |
MAX3250CAI+ | Analog Devices Inc | $7.3444 | ±50V Isolated, 3.0V to 5.5V, 250kbps, 2 Tx/2 Rx, RS-232 Transceiver, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | MAX3250CAI+T vs MAX3250CAI+ |
MAX3250EAI+T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | MAX3250CAI+T vs MAX3250EAI+T |
MAX3250CAI | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | MAX3250CAI+T vs MAX3250CAI |
MAX3250CAI-T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | MAX3250CAI+T vs MAX3250CAI-T |
MAX3250CAI+ | Maxim Integrated Products | $4.7098 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | MAX3250CAI+T vs MAX3250CAI+ |
MAX3250EAI+T | Analog Devices Inc | Check for Price | ±50V Isolated, 3.0V to 5.5V, 250kbps, 2 Tx/2 Rx, RS-232 Transceiver, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | MAX3250CAI+T vs MAX3250EAI+T |
A good PCB layout for the MAX3250CAI+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated layer for the analog signals, and to minimize the length of the traces connecting the device to the power supply and other components.
The MAX3250CAI+T requires a single 3.3V power supply, and it's recommended to use a low-dropout linear regulator (LDO) to power the device. The power sequencing requirements involve powering up the device in the following order: VCC, then VDD, and finally the digital inputs. It's also important to ensure that the power supply is stable and noise-free to prevent errors and ensure reliable operation.
The MAX3250CAI+T has a maximum junction temperature of 150°C, and it's recommended to keep the device temperature below 125°C for reliable operation. To prevent overheating, it's recommended to use a heat sink, ensure good airflow around the device, and avoid blocking the airflow around the device. Additionally, it's important to follow proper PCB design and layout guidelines to minimize thermal resistance and ensure efficient heat dissipation.
To configure the MAX3250CAI+T for optimal EMI performance, it's recommended to use a low-pass filter on the power supply lines, use a shielded enclosure, and minimize the length of the traces connecting the device to the power supply and other components. Additionally, it's recommended to use EMI mitigation techniques such as grounding, shielding, and filtering to reduce electromagnetic interference.
The recommended testing and debugging techniques for the MAX3250CAI+T involve using a logic analyzer or oscilloscope to monitor the device's digital outputs, and using a multimeter to measure the device's analog outputs. To troubleshoot common issues, it's recommended to check the power supply voltage, ensure proper device configuration, and verify that the device is properly connected to the power supply and other components. Additionally, it's recommended to consult the device datasheet and application notes for troubleshooting guidance.