-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7497
|
Newark | Ic, Rs-232 Transceiver, 5.5V, Vqfn-32, Device Type:Rs232 Transceiver, Ic Interface Type:Rs232, No. Of Drivers:3Drivers, No. Of Receivers:5Receivers, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Driver Case Style:Qfn, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX3243EIRHBR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1852 |
|
$1.5000 / $1.9300 | Buy Now |
DISTI #
296-21508-1-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
5816 In Stock |
|
$0.8190 / $1.8600 | Buy Now |
DISTI #
595-MAX3243EIRHBR
|
Mouser Electronics | RS-232 Interface IC RS-232 Line Driver/Receiver RoHS: Compliant | 26848 |
|
$0.8000 / $1.6400 | Buy Now |
DISTI #
MAX3243EIRHBR
|
TME | IC: interface, receiver,line driver, RS232, 500kbps, VQFN32 Min Qty: 1 | 1000 |
|
$1.4400 / $2.4200 | Buy Now |
|
Ameya Holding Limited | IC RS232 3V5.5V DRVR 32-VQFN | 339559 |
|
RFQ | |
|
Chip1Cloud | IC RS232 3V5.5V DRVR 32-VQFN | 1305 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC TRANSCEIVER FULL 3/5 32VQFN | 2722 |
|
$0.7764 / $1.2926 | Buy Now |
DISTI #
3006997
|
element14 Asia-Pacific | IC, RS-232 TRANSCEIVER, 5.5V, VQFN-32 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1852 |
|
$1.0637 / $1.7359 | Buy Now |
DISTI #
3006997RL
|
element14 Asia-Pacific | IC, RS-232 TRANSCEIVER, 5.5V, VQFN-32 RoHS: Compliant Min Qty: 100 Container: Reel | 1852 |
|
$1.0637 / $1.2558 | Buy Now |
DISTI #
3006997RL
|
Farnell | IC, RS-232 TRANSCEIVER, 5.5V, VQFN-32 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 1852 |
|
$1.1252 / $1.1980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3243EIRHBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX3243EIRHBR
Texas Instruments
3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 5 V | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MAX3243EIRHBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3243EIRHBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3243EIRHBRG4 | 3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 32-VQFN -40 to 85 | Texas Instruments | MAX3243EIRHBR vs MAX3243EIRHBRG4 |
MAX3243ECRHBR | 3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 32-VQFN 0 to 70 | Texas Instruments | MAX3243EIRHBR vs MAX3243ECRHBR |