Part Details for MAX3243ECAI+T by Analog Devices Inc
Results Overview of MAX3243ECAI+T by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3243ECAI+T Information
MAX3243ECAI+T by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3243ECAI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3504
|
Newark | Rs232 Txrx, 250Kbps, 5.5V, Ssop-28, Ic Type:Rs232 Transceiver, No. Of Receivers:5Receivers, No. O... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.6800 / $6.4800 | Buy Now |
DISTI #
700-MAX3243ECAIT
|
Mouser Electronics | RS-232 Interface IC +/-15kV ESD-Protected, 1uA, 3.0V to 5.5V, RoHS: Compliant | 2768 |
|
$3.7400 / $6.4200 | Buy Now |
DISTI #
V72:2272_26372799
|
Arrow Electronics | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2146 Container: Cut Strips | Americas - 724 |
|
$3.4620 / $6.3450 | Buy Now |
|
Analog Devices Inc | ±15kV ESD-Protected, 1µA, 3.0V Min Qty: 1 Package Multiple: 1 | 110315 |
|
$2.7000 / $7.9800 | Buy Now |
DISTI #
87248440
|
Verical | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2146 | Americas - 724 |
|
$3.4620 / $6.3450 | Buy Now |
Part Details for MAX3243ECAI+T
MAX3243ECAI+T CAD Models
MAX3243ECAI+T Part Data Attributes
|
MAX3243ECAI+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3243ECAI+T
Analog Devices Inc
+3V to +5.5V RS-232 Transceivers with AutoShutdown, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-SSOP-5.3_MM | |
Package Description | ROHS COMPLIANT, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-SSOP-5.3_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 1995-12-23 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 5 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX3243ECAI+T
This table gives cross-reference parts and alternative options found for MAX3243ECAI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3243ECAI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICL3243IA | Intersil Corporation | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | MAX3243ECAI+T vs ICL3243IA |
ICL3243ECVZ-T | Renesas Electronics Corporation | Check for Price | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel | MAX3243ECAI+T vs ICL3243ECVZ-T |
MAX3243CUI-T | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, 4.40 MM, MO-153AE, TSSOP-28 | MAX3243ECAI+T vs MAX3243CUI-T |
MAX3243EEAI+T | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | MAX3243ECAI+T vs MAX3243EEAI+T |
ICL3243CV | Intersil Corporation | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-153AE, TSSOP-28 | MAX3243ECAI+T vs ICL3243CV |
ICL3243ECV-T | Intersil Corporation | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-153AE, TSSOP-28 | MAX3243ECAI+T vs ICL3243ECV-T |
ICL3243CA-T | Intersil Corporation | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | MAX3243ECAI+T vs ICL3243CA-T |
ICL3243ECVZA | Intersil Corporation | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO28, ROHS COMPLIANT, PLASTIC, MO-153AE, TSSOP-28 | MAX3243ECAI+T vs ICL3243ECVZA |
ICL3243CAZ-T | Renesas Electronics Corporation | Check for Price | 1mA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Reel | MAX3243ECAI+T vs ICL3243CAZ-T |
MAX3243ECAI+T Frequently Asked Questions (FAQ)
-
The MAX3243ECAI+T can support data rates up to 1 Mbps, making it suitable for high-speed serial communication applications.
-
The MAX3243ECAI+T has built-in electrostatic discharge (ESD) protection on the RS-232 inputs, which can withstand up to ±15kV human-body model (HBM) and ±8kV IEC61000-4-2 contact discharge.
-
The MAX3243ECAI+T has a low power consumption of 5mA (typical) when operating from a 3.3V supply, making it suitable for battery-powered applications.
-
Yes, the MAX3243ECAI+T is designed to operate over an extended temperature range of -40°C to +85°C, making it suitable for use in harsh industrial and automotive environments.
-
The MAX3243ECAI+T has a slew rate control feature that allows the user to adjust the slew rate of the RS-232 outputs to minimize electromagnetic interference (EMI) and reduce radiated emissions.