-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3241EEAI+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4913
|
Newark | Transceiver, 250Kbps, 85Deg C, Ssop-28, Ic Type:Rs232 Transceiver, No. Of Receivers:5Receivers, N... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 76 |
|
$13.5700 / $18.4100 | Buy Now |
DISTI #
700-MAX3241EEAI
|
Mouser Electronics | RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transce... more RoHS: Compliant | 53 |
|
$13.3500 / $22.4900 | Buy Now |
|
Analog Devices Inc | ±15kV ESD-Protected, Down to 1 Package Multiple: 1 | 782 |
|
$10.6800 / $22.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3241EEAI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3241EEAI+
Analog Devices Inc
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-SSOP-5.3_MM | |
Pin Count | 28 | |
Manufacturer Package Code | 28-SSOP-5.3_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-03-29 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
This table gives cross-reference parts and alternative options found for MAX3241EEAI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3241EEAI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICL3241CAZ | Renesas Electronics Corporation | Check for Price | 1mA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Tube | MAX3241EEAI+ vs ICL3241CAZ |
ICL3241ECAZ | Renesas Electronics Corporation | Check for Price | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Tube | MAX3241EEAI+ vs ICL3241ECAZ |
MAX3241EEAI+T | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, LEAD FREE, SSOP-28 | MAX3241EEAI+ vs MAX3241EEAI+T |
MAX3241ECAI-T | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | MAX3241EEAI+ vs MAX3241ECAI-T |
ICL3241CA | Intersil Corporation | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | MAX3241EEAI+ vs ICL3241CA |
MAX3241EEAI+T | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | MAX3241EEAI+ vs MAX3241EEAI+T |
MAX3241ECAI | Rochester Electronics LLC | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | MAX3241EEAI+ vs MAX3241ECAI |
MAX3241ECAI-T | Rochester Electronics LLC | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | MAX3241EEAI+ vs MAX3241ECAI-T |
ICL3241IA | Intersil Corporation | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | MAX3241EEAI+ vs ICL3241IA |
MAX3241ECAI+ | Analog Devices Inc | $6.0159 | ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | MAX3241EEAI+ vs MAX3241ECAI+ |
The recommended layout and placement for the MAX3241EEAI+ involves keeping the device away from high-frequency noise sources, using a solid ground plane, and placing the device close to the RS-232 connector. Additionally, it's recommended to use a 0.1uF bypass capacitor between VCC and GND, and to keep the signal traces as short as possible.
The MAX3241EEAI+ has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device. This includes using an ESD wrist strap, ESD mat, and ESD-safe packaging. Additionally, it's recommended to use a TVS diode or other ESD protection device on the RS-232 lines to protect against external ESD events.
The maximum cable length supported by the MAX3241EEAI+ depends on the baud rate and the quality of the cable. As a general rule, the maximum cable length is around 50 feet at 9600bps, 20 feet at 19200bps, and 10 feet at 38400bps. However, it's recommended to use a high-quality cable with proper shielding and termination to ensure reliable data transmission.
Yes, the MAX3241EEAI+ can be used in a multi-point RS-232 application, but it's recommended to use a repeater or a hub to ensure reliable data transmission. The MAX3241EEAI+ can drive up to 10 loads, but the total capacitance of the loads should not exceed 2500pF.
Common issues with the MAX3241EEAI+ include data transmission errors, device not responding, and power supply issues. To troubleshoot these issues, check the power supply voltage, ensure proper termination and shielding of the RS-232 cable, and verify that the device is properly configured and initialized. Additionally, use a logic analyzer or oscilloscope to debug the serial data transmission.