There are no models available for this part yet.
Overview of MAX3237EEAI+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX3237EEAI+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y3483
|
Newark | Rs232 Txrx, 1Mbps, 5.5V, Ssop-28, Ic Type:Rs232 Transceiver, No. Of Receivers:3Receivers, No. Of Transmitters:5, Communication Mode:-, Data Rate Max:1Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Ssop Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3237EEAI+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4800 / $16.6300 | Buy Now | |
DISTI #
MAX3237EEAI+-ND
|
DigiKey | IC TRANSCEIVER FULL 5/3 28SSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
296 In Stock |
|
$11.6500 / $21.7700 | Buy Now | |
Bristol Electronics | 18 |
|
RFQ | ||||
Quest Components | IC,LINE TRANSCEIVER,5 DRIVER,3 RCVR,SSOP,28PIN,PLASTIC,LEAD FREE | 14 |
|
$16.0580 / $18.0653 | Buy Now | ||
Quest Components | IC,LINE TRANSCEIVER,5 DRIVER,3 RCVR,SSOP,28PIN,PLASTIC,LEAD FREE | 3 |
|
$14.6790 / $15.7275 | Buy Now | ||
DISTI #
SMC-MAX3237EEAI+
|
Sensible Micro Corporation | Ic, Transceiver Rs-232 10Na 3.0V/5.5V RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 60 |
|
RFQ | ||
LCSC | 250Kbps Transceiver 5/3 SSOP-28-208mil RS232 ICs ROHS | 21 |
|
$5.7492 | Buy Now | ||
Win Source Electronics | 5/3 Transceiver Full RS232 28-SSOP | 10000 |
|
$3.9730 / $5.9590 | Buy Now |
CAD Models for MAX3237EEAI+ by Maxim Integrated Products
Part Data Attributes for MAX3237EEAI+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SSOP
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
NO
|
Driver Number of Bits
|
5
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232; TIA-232; V.24; V.28
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Length
|
10.2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
3
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
10 V
|
Output Low Current-Max
|
0.001 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP28,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Receiver Number of Bits
|
3
|
Seated Height-Max
|
1.99 mm
|
Supply Current-Max
|
2 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5.29 mm
|
Alternate Parts for MAX3237EEAI+
This table gives cross-reference parts and alternative options found for MAX3237EEAI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3237EEAI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3237ECDBR | 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP 0 to 70 | Texas Instruments | MAX3237EEAI+ vs MAX3237ECDBR |
MAX3237CAI-T | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, SSOP-28 | Maxim Integrated Products | MAX3237EEAI+ vs MAX3237CAI-T |
MAX3237EEAI-T | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BICMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | Maxim Integrated Products | MAX3237EEAI+ vs MAX3237EEAI-T |
MAX3237EEAI+T | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BICMOS, PDSO28, LEAD FREE, SSOP-28 | Maxim Integrated Products | MAX3237EEAI+ vs MAX3237EEAI+T |
MAX3237CAI | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, SSOP-28 | Maxim Integrated Products | MAX3237EEAI+ vs MAX3237CAI |
MAX3237EIDBG4 | 3-V To 5.5-V Single Channel RS-232 1 Mbit/s Line Driver/Receiver 28-SSOP -40 to 85 | Texas Instruments | MAX3237EEAI+ vs MAX3237EIDBG4 |
MAX3237EIDBRG4 | 3-V To 5.5-V Single Channel RS-232 1 Mbit/s Line Driver/Receiver 28-SSOP -40 to 85 | Texas Instruments | MAX3237EEAI+ vs MAX3237EIDBRG4 |
ISL83239EIA | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150-AH, SSOP-28 | Rochester Electronics LLC | MAX3237EEAI+ vs ISL83239EIA |
ICL3237CA-T | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | Intersil Corporation | MAX3237EEAI+ vs ICL3237CA-T |
MAX3237EAI-T | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, SSOP-28 | Maxim Integrated Products | MAX3237EEAI+ vs MAX3237EAI-T |
Related Parts for MAX3237EEAI+
-
LPC1857JET256Microcontrollers
-
MAX485EESA+Line Driver or Receivers
-
AD8361ARMZOther Analog ICs
-
MAX748AEWE+Switching Regulator or Controllers
-
MAX4477ASA+Operational Amplifiers
-
MAX1931EUB+Power Management Circuits
-
MAX333AEUPMultiplexers or Switches
-
LM140H-12/883Linear Regulator ICs
-
MBRD835LT4GRectifier Diodes