Part Details for MAX3235ECPP+G36 by Maxim Integrated Products
Overview of MAX3235ECPP+G36 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3235ECPP+G36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 28 |
|
$11.6069 / $14.1165 | Buy Now | |
|
Rochester Electronics | MAX3235 15Kv ESD Protected, 1Microamp, 250Kbps, 5 V, Dual RS-232 Transceivers With Internal Capacitors ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1456 |
|
$4.1700 / $4.9000 | Buy Now |
Part Details for MAX3235ECPP+G36
MAX3235ECPP+G36 CAD Models
MAX3235ECPP+G36 Part Data Attributes
|
MAX3235ECPP+G36
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3235ECPP+G36
Maxim Integrated Products
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.16 mm | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX3235ECPP+G36
This table gives cross-reference parts and alternative options found for MAX3235ECPP+G36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3235ECPP+G36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3235ECPP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX3235ECPP+G36 vs MAX3235ECPP |
MAX3235EEPP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX3235ECPP+G36 vs MAX3235EEPP |