Part Details for MAX3232EUE+T by Maxim Integrated Products
Overview of MAX3232EUE+T by Maxim Integrated Products
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3232EUE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3475
|
Newark | Rs232 Txrx, 235Kbps, 5.5V, Tssop-16, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:-, Data Rate Max:120Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Tssop Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3232EUE+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2065 |
|
$4.9100 / $9.6400 | Buy Now |
DISTI #
MAX3232EUE+TCT-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4704 In Stock |
|
$4.6250 / $10.5700 | Buy Now |
|
Bristol Electronics | 476 |
|
RFQ | ||
|
Bristol Electronics | 274 |
|
RFQ | ||
|
Quest Components | 380 |
|
$4.9947 / $9.9894 | Buy Now | |
|
Quest Components | 219 |
|
$8.2500 / $15.0000 | Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant Date Code: 23+ | 2300 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC TRANSCEIVER FULL 2/2 16TSSOP | 11729 |
|
$0.9433 / $1.5712 | Buy Now |
|
LCSC | 250Kbps Transceiver TSSOP-16 RS232 ICs ROHS | 4995 |
|
$0.8865 / $1.5375 | Buy Now |
|
Win Source Electronics | IC TXRX RS-232 LP 16-TSSOP | 25005 |
|
$0.8480 / $1.2720 | Buy Now |
Part Details for MAX3232EUE+T
MAX3232EUE+T CAD Models
MAX3232EUE+T Part Data Attributes
|
MAX3232EUE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3232EUE+T
Maxim Integrated Products
Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, MO-153AC, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-562 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX3232EUE+T
This table gives cross-reference parts and alternative options found for MAX3232EUE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3232EUE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3232EUE+T | Analog Devices Inc | Check for Price | 3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | MAX3232EUE+T vs MAX3232EUE+T |
MAX3232EUE+ | Maxim Integrated Products | $6.3562 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-16 | MAX3232EUE+T vs MAX3232EUE+ |
MAX3232EUE-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153AC, TSSOP-16 | MAX3232EUE+T vs MAX3232EUE-T |
MAX3232CUE+T | Analog Devices Inc | Check for Price | 3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | MAX3232EUE+T vs MAX3232CUE+T |
MAX3232EUE+ | Analog Devices Inc | $4.6527 | 3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | MAX3232EUE+T vs MAX3232EUE+ |
MAX3232CUE+T | Maxim Integrated Products | $4.8705 | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, MO-153AC, TSSOP-16 | MAX3232EUE+T vs MAX3232CUE+T |
MAX3232CUE | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153AC, TSSOP-16 | MAX3232EUE+T vs MAX3232CUE |