Part Details for MAX3232EESE+ by Maxim Integrated Products
Overview of MAX3232EESE+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3232EESE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX3232EESE+-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
536 In Stock |
|
$6.5875 / $13.7700 | Buy Now |
|
Quest Components | 20 |
|
$6.6000 / $13.2000 | Buy Now | |
|
Win Source Electronics | IC TRANSCEIVER FULL 2/2 16SOIC / 2/2 Transceiver Full RS232 16-SOIC | 50000 |
|
$0.4629 / $0.5978 | Buy Now |
Part Details for MAX3232EESE+
MAX3232EESE+ CAD Models
MAX3232EESE+ Part Data Attributes
|
MAX3232EESE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3232EESE+
Maxim Integrated Products
Line Driver/Receiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |