-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3232CSET
|
Mouser Electronics | RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, True RS-232 Transceivers Using Four 0.1uF External Capacitors RoHS: Compliant | 12174 |
|
$3.7600 / $7.0600 | Buy Now |
DISTI #
E54:1762_17858771
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2342 | Europe - 2500 |
|
$3.8410 / $3.8430 | Buy Now |
DISTI #
V72:2272_23270670
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2241 Container: Cut Strips | Americas - 407 |
|
$3.6800 / $5.0970 | Buy Now |
|
Analog Devices Inc | 3.0V to 5.5V, Low-Power, up to Min Qty: 1 Package Multiple: 1 | 655 |
|
$3.8569 / $7.0600 | Buy Now |
DISTI #
74065572
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2342 | Americas - 2500 |
|
$3.8410 / $3.8430 | Buy Now |
DISTI #
65027122
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R Min Qty: 2 Package Multiple: 1 Date Code: 2241 | Americas - 407 |
|
$3.6800 / $5.0970 | Buy Now |
|
Bristol Electronics | 565 |
|
RFQ | ||
DISTI #
MAX3232CSE+T
|
TME | IC: interface, transceiver, full duplex,RS232, 235kbps, SO16 Min Qty: 1 | 1877 |
|
$1.1200 / $1.6800 | Buy Now |
|
Ameya Holding Limited | IC: interface, transceiver, full duplex,RS232, 235kbps, SO16 | 476 |
|
RFQ | |
DISTI #
2512049
|
element14 Asia-Pacific | RS232 TXRX, 235KBPS, 5.5V, NSOIC-16 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1841 |
|
$4.1111 / $7.5185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3232CSE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3232CSE+T
Analog Devices Inc
3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-SOIC_N-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Date Of Intro | 1996-05-23 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-562 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX3232CSE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3232CSE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRSF3232CDG4 | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MAX3232CSE+T vs TRSF3232CDG4 |
TRSF3232CDRG4 | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MAX3232CSE+T vs TRSF3232CDRG4 |
TRS3232CDRG4 | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD Protection 16-SOIC 0 to 70 | Texas Instruments | MAX3232CSE+T vs TRS3232CDRG4 |
TRS3232EIDG4 | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MAX3232CSE+T vs TRS3232EIDG4 |
TRS3232ECDR | 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SOIC 0 to 70 | Texas Instruments | MAX3232CSE+T vs TRS3232ECDR |
SN75C3232DR | 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SOIC 0 to 70 | Texas Instruments | MAX3232CSE+T vs SN75C3232DR |
MAX3232CSE+ | 3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX3232CSE+T vs MAX3232CSE+ |
TRS3232IDRG4 | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MAX3232CSE+T vs TRS3232IDRG4 |
TRS3232IDG4 | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MAX3232CSE+T vs TRS3232IDG4 |
TRSF3232CDR | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MAX3232CSE+T vs TRSF3232CDR |