Part Details for MAX3232 by Maxim Integrated Products
Overview of MAX3232 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX3232
MAX3232 CAD Models
Resources and Additional Insights for MAX3232
Reference Designs related to MAX3232
- MCP3909RD-3PH3, MCP3909 and dsPIC33F 3-Phase Energy Meter Reference Design
-
PRU Real-Time I/O Evaluation Reference Design
This reference design is a BeagleBone Black add-on board that allows users get to know TI’s powerful Programmable Real-Time Unit (PRU) core and basic functionality. The PRU is a low-latency microcontroller subsystem integrated in the Sitara AM335x and AM437x family of devices. The PRU core is optimized for deterministic: real-time processing: direct access to I/Os and ultra-low-latency requirements. With LEDs and push buttons for GPIO: audio: a temp sensor: optional character display and more: this add-on board includes schematics: bill of materials (BOM): design files: and design guide to teach the basics of the PRU.
-
Wireless Mesh Network for Predictive Maintenance Reference Design
This reference design can be used to quickly establish a wireless mesh network that connects various types of sensors directly to the Internet. Inputs like RS232: RS485 or RTD are on the board to collect data for predictive maintenance from different sensors and machines. For data processing a high performance ARM Cortex M4F MCU with Floating Point Unit and DSP acceleration is on the board.
-
CC2500EM_REFDES CC2500EM 参考设计
The CC2500EM reference design contains schematics and layout files for the CC2500EM evaluation module used in the CC2500-CC2550DK development kit. The reference design demonstrates good techniques for CC2500 decoupling and RF layout. For optimum RF performance, these parts should be copi
- TIDA-00653 适用于电池充电应用的非隔离式双向转换器参考设计
-
RTOS-Based Configurable Serial-to-Ethernet Converter on High Performance MCUs Reference Design
Legacy products may only contain a serial port. Accessing such end equipments (EEs) is increasingly becoming a challenge due to the inability to add them to a shared network and access them over long distances (like remote control stations). A Serial-to-Ethernet (S2E) converter provides a simple answer to solve the challenges posed by such EEs. This reference design leverages an Ethernet-based TM4C129x (formerly known as Tiva) microcontroller to implement an S2E converter that allows quicker time-to-market and cost savings.
-
TIDA-00031 具有集成感应电阻的系统端 ImpedanceTrack 电量监测计参考设计
This reference design is a complete evaluation system solution for the bq27421. The solution includes one bq27421 circuit module with an integrated current-sense resistor. A separated orderable EV2300 or EV2400 PC interface board for gas gauge interface along with a PC USB cable, and Windows&trad
-
PMP6961 220V-400VDC 输入、12V/100W 有源钳位正向
此参考设计可从高电压直流输入生成隔离型 12V/100W 输出。此设计适用于从 PFC 前端调节器输出进行操作。UCC2897A 用于控制有源钳正向转换器。自驱同步整流器可达到 91% 以上的效率。直接感应输出电流可精确地对电流进行限制。还可提供时钟脉冲输出,以与其他转换器同步。
-
TIDA-00643 4.4V 至 30V、15A、高性能无刷直流螺旋桨控制器参考设计
The TIDA-00643 reference design is a 4.4 to 30 V brushless DC motor controller for high power drones (online only), quadcopter, propeller, fan, and pump applications. It uses the Texas Instrument’s DRV8
-
High Resolution: Portable Light Steering Reference Design using DLP Technology
This reference design: featuring the DLP® 0.45” WXGA chipset and implemented in the DLP® LightCrafter™ 4500 evaluation module (EVM): enables flexible control of high resolution: accurate patterns for industrial: medical: and scientific applications. With a free USB-based GUI and API: developers can easily integrate TI’s innovative digital micromirror device (DMD) technology with cameras: sensors: motors: and other peripherals to create highly differentiated 3D machine vision systems: 3D printers: and augmented reality displays. Enlarge
-
PMP2614 PMP2614 是隔离式无光纤单级 PFC 反向。 初级侧环路关闭
PMP2614 是隔离式无光纤单级 PFC 反向。初级侧环路已关闭。典型应用为 34V LED 总线电压发生器。
-
Accurate Point Cloud Generation for 3D Machine Vision Applications using DLP® Technology
The 3D Machine Vision reference design employs Texas Instruments DLP® Advanced Light Control Software Development Kit (SDK) for LightCrafter™ series controllers: which allows developers to easily construct 3D point clouds by integrating TI’s digital micromirror device (DMD) technology with cameras: sensors: motors or other peripherals. The highly differentiated 3D Machine Vision system utilizes the DLP® LightCrafter™ 4500 evaluation module (EVM): featuring the DLP4500 WXGA chipset: and enables flexible control of high resolution: accurate patterns for industrial: medical: and security applications.
-
PMP9478 面向工业应用的薄型四路输出隔离式 Fly-Buck 电源参考设计
The PMP9478 reference design is a low profile quad output isolated Flybuck power supply for industrial applications. The power supply has a synchronous buck regulator, LM5017, and a low profile (6mm) transformer. It generates f
-
USB High Speed Reference Design for ARM® Cortex®-M4F Based High Speed TM4C129x MCU
This design uses TI's high-performance ARM® Cortex®-M4F based TM4C129x microcontrollers (MCUs) with integrated USB 2.0 controller to interface with an external High Speed USB PHY. The design includes software that allows data exchange between USB high speed and Ethernet. The design also features transceivers for CAN and UART serial interfaces to connect a host to legacy RS232 machines or to interface with CAN bus. Provision for digital communication interfaces like UART: I2C and SSI to bridge external devices and aggregate data from slow interfaces to a high speed USB link has been provided in this reference design.
-
UART to Bluetooth® Low Energy (BLE) Bridge Reference Design
Easily add Bluetooth Low Energy to your application using a simple serial interface with minimal BLE knowledge required. This reference software solution demonstrates how to implement a UART to BLE bridge by communicating serial data wirelessly and bi-directionally between a wired UART and wireless BLE solution. For their existing or new industrial Internet Of Things (IoT) designs: developers can quickly enable wireless connectivity by simply sending data through the standard wired serial port of their host MCU without worrying about the BLE protocol. The solution also includes an RS232 to UART hardware reference design and the software also supports SPI interfaces. Refer to this forum post for the latest release updates.
-
Portable: High Brightness HD Projection Display Reference Design using DLP® Technology
This reference design: featuring the DLP Pico™ 0.45-inch WXGA display chipset enables use of HD resolution for projection display applications such as accessory projectors: smart projectors: mobile Smart TV: built in projectors like projection functionality inside notebooks: laptops and hot spots. The chipset used in the design comprises of DLP4501 (.45 WXGA) DMD and DLPC6401 display controller. The external LED Driver reference design can be accessed under following link: PMP4356
1 - 5 of 16 reference designs