Part Details for MAX3230AEEWV+ by Analog Devices Inc
Results Overview of MAX3230AEEWV+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3230AEEWV+ Information
MAX3230AEEWV+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3230AEEWV+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | MAX3230AEEWV+ W302A3+2 WLP Package Multiple: 1 | 8 |
|
Buy Now |
Part Details for MAX3230AEEWV+
MAX3230AEEWV+ CAD Models
MAX3230AEEWV+ Part Data Attributes
|
MAX3230AEEWV+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3230AEEWV+
Analog Devices Inc
Line Transceiver
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | compliant | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX3230AEEWV+
This table gives cross-reference parts and alternative options found for MAX3230AEEWV+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3230AEEWV+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3230AEEWV+ | Maxim Integrated Products | Check for Price | Line Transceiver | MAX3230AEEWV+ vs MAX3230AEEWV+ |