-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3V to +5.5V RS-232 Transceivers with AutoShutdown, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3223EAP+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3223EAP
|
Mouser Electronics | RS-232 Interface IC 1uA Supply-Current, True +3V to +5.5V RS RoHS: Compliant | 1021 |
|
$5.2800 / $10.5300 | Buy Now |
|
Analog Devices Inc | 1µA Supply-Current, True +3V t Package Multiple: 1 | 1696 |
|
$4.2300 / $11.1300 | Buy Now |
DISTI #
MAX3223EAP+
|
TME | IC: interface, transceiver, full duplex,RS232, 120kbps, SSOP20 Min Qty: 1 | 0 |
|
$4.1600 / $5.6700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3223EAP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3223EAP+
Analog Devices Inc
+3V to +5.5V RS-232 Transceivers with AutoShutdown, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-SSOP-5.3_MM | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-SSOP-5.3_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 1995-12-23 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP; AUTO SHUTDOWN | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
This table gives cross-reference parts and alternative options found for MAX3223EAP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3223EAP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3223EAP+TGA5 | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | MAX3223EAP+ vs MAX3223EAP+TGA5 |
MAX3223EAP | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | MAX3223EAP+ vs MAX3223EAP |
MAX3223CAP | Rochester Electronics LLC | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | MAX3223EAP+ vs MAX3223CAP |
MAX3223CAP | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | MAX3223EAP+ vs MAX3223CAP |
MAX3223CAP+G65 | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | MAX3223EAP+ vs MAX3223CAP+G65 |
MAX3223EAP | Rochester Electronics LLC | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | MAX3223EAP+ vs MAX3223EAP |
MAX3223CAP+T | Maxim Integrated Products | $5.0158 | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, SSOP-20 | MAX3223EAP+ vs MAX3223CAP+T |
MAX3223EAP+T | Analog Devices Inc | Check for Price | +3V to +5.5V RS-232 Transceivers with AutoShutdown, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | MAX3223EAP+ vs MAX3223EAP+T |
MAX3223EAP+ | Maxim Integrated Products | $4.9846 | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, SSOP-20 | MAX3223EAP+ vs MAX3223EAP+ |
MAX3223CAP+T | Analog Devices Inc | Check for Price | +3V to +5.5V RS-232 Transceivers with AutoShutdown, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | MAX3223EAP+ vs MAX3223CAP+T |
The MAX3223EAP+ is a high-speed device, so it's essential to follow good layout practices to minimize noise and ensure signal integrity. Place the device close to the connector, use short traces, and avoid vias. Keep the analog and digital grounds separate and connect them at a single point. Use a solid ground plane and decouple the power supply with a 0.1uF capacitor.
To ensure reliable operation over the entire operating temperature range (-40°C to +85°C), follow proper PCB design and layout guidelines, use a reliable power supply, and ensure that the device is properly decoupled. Also, consider the thermal resistance of the package and ensure that the device is not exposed to excessive heat or cold.
The MAX3223EAP+ has built-in ESD protection, but it's still essential to follow proper ESD handling procedures during manufacturing and assembly. Use ESD-safe materials, handle the devices by the body or anti-static wrist straps, and avoid touching the pins. Also, consider adding external ESD protection devices if the application requires it.
Common issues with the MAX3223EAP+ include incorrect pin connections, improper power supply, and noise or signal integrity issues. To troubleshoot, use a logic analyzer or oscilloscope to verify the signal integrity, check the power supply voltage and decoupling, and ensure that the device is properly configured. Consult the datasheet and application notes for specific troubleshooting guidelines.
In high-reliability or safety-critical applications, consider using redundant devices, implementing error detection and correction mechanisms, and ensuring that the device is properly tested and validated. Also, follow proper design and manufacturing guidelines, and consider using devices with a higher temperature rating or more robust packaging.