-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3222EUP+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2519269
|
Farnell | IC, TRANSCEIVER, RS232, 20TSSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 158 |
|
$5.3167 / $9.7982 | Buy Now |
DISTI #
700-MAX3222EUP
|
Mouser Electronics | RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr RoHS: Compliant | 3973 |
|
$5.0500 / $7.8500 | Buy Now |
|
Analog Devices Inc | 3.0V to 5.5V, Low-Power, up to Package Multiple: 1 | 1804 |
|
$4.0400 / $8.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3222EUP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3222EUP+
Analog Devices Inc
3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-TSSOP_4.4-4.4_MM | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 1996-05-23 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MAX3222EUP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3222EUP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3222IPWRG4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 | MAX3222EUP+ vs MAX3222IPWRG4 |
MAX3222EIPWR | Texas Instruments | $1.2132 | 3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85 | MAX3222EUP+ vs MAX3222EIPWR |
TRS3222EIPWR | Texas Instruments | $0.9208 | 3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85 | MAX3222EUP+ vs TRS3222EIPWR |
TRSF3222ECPWR | Texas Instruments | $1.2264 | 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP 0 to 70 | MAX3222EUP+ vs TRSF3222ECPWR |
MAX3222IPWG4 | Texas Instruments | Check for Price | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 20-TSSOP -40 to 85 | MAX3222EUP+ vs MAX3222IPWG4 |
TRS3222IPWG4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 | MAX3222EUP+ vs TRS3222IPWG4 |
TRS3222IPW | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 | MAX3222EUP+ vs TRS3222IPW |
TRS3222EIPWRG4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 | MAX3222EUP+ vs TRS3222EIPWRG4 |
TRSF3222EIPWG4 | Texas Instruments | Check for Price | 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85 | MAX3222EUP+ vs TRSF3222EIPWG4 |
MAX3222CPWR | Texas Instruments | $0.9661 | 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-TSSOP 0 to 70 | MAX3222EUP+ vs MAX3222CPWR |
The recommended layout and routing for the MAX3222EUP+ involves keeping the input and output traces as short as possible, using a solid ground plane, and avoiding vias under the device. Additionally, it's recommended to use a 0.1uF capacitor between VCC and GND, and to keep the capacitor as close to the device as possible.
To ensure reliable operation of the MAX3222EUP+ in a noisy environment, it's recommended to use a common-mode filter, such as a ferrite bead or a common-mode choke, on the RS-232 lines. Additionally, using a shielded cable and connecting the shield to the GND pin of the MAX3222EUP+ can help to reduce electromagnetic interference (EMI).
The maximum cable length supported by the MAX3222EUP+ depends on the baud rate and the type of cable used. As a general rule, the maximum cable length is approximately 50 feet (15 meters) at 9600bps, 20 feet (6 meters) at 19200bps, and 10 feet (3 meters) at 38400bps. However, it's recommended to consult the RS-232 standard and the cable manufacturer's specifications for more detailed information.
The shutdown mode of the MAX3222EUP+ is controlled by the SHDN pin. When the SHDN pin is driven low, the device enters a low-power shutdown mode, which reduces the supply current to less than 1uA. To ensure proper shutdown, it's recommended to drive the SHDN pin low for at least 1us, and to ensure that the VCC pin is stable before bringing the SHDN pin high again.
The recommended power-up sequence for the MAX3222EUP+ is to apply VCC first, followed by the logic inputs (such as the TX and RX pins). This ensures that the device is properly initialized and configured before the logic inputs are applied.