-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 18-SOIC_W-300_MIL, 18 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3222ECWN+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y6314
|
Newark | Rs232 Transceiver, 250Kbps, Wsoic-18, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No.... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$1.2900 | Buy Now |
DISTI #
700-MAX3222ECWN
|
Mouser Electronics | RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transce... more RoHS: Compliant | 615 |
|
$4.7600 / $8.4000 | Buy Now |
|
Analog Devices Inc | ±15kV ESD-Protected, Down to 1 Package Multiple: 1 | 5658 |
|
$3.6400 / $9.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3222ECWN+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3222ECWN+
Analog Devices Inc
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 18-SOIC_W-300_MIL, 18 Pins, 0 to 70C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 18-SOIC_W-300_MIL | |
Pin Count | 18 | |
Manufacturer Package Code | 18-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-03-29 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MAX3222ECWN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3222ECWN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3222EEWN+ | Analog Devices Inc | $6.8147 | ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 18-SOIC_W-300_MIL, 18 Pins, -40 to 85C | MAX3222ECWN+ vs MAX3222EEWN+ |
MAX3222ECWN-T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO18, 0.300 INCH, MS-013AB, SOIC-18 | MAX3222ECWN+ vs MAX3222ECWN-T |
MAX3222EEWN+T | Maxim Integrated Products | $7.1109 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO18, LEAD FREE, SO-18 | MAX3222ECWN+ vs MAX3222EEWN+T |
MAX3222EEWN+ | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO18, ROHS COMPLIANT, SOIC-18 | MAX3222ECWN+ vs MAX3222EEWN+ |
MAX3222ECWN | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO18, 0.300 INCH, MS-013AB, SOIC-18 | MAX3222ECWN+ vs MAX3222ECWN |
MAX3222ECWN+T | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 18-SOIC_W-300_MIL, 18 Pins, 0 to 70C | MAX3222ECWN+ vs MAX3222ECWN+T |
MAX3222EEWN | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO18, 0.300 INCH, MS-013AB, SOIC-18 | MAX3222ECWN+ vs MAX3222EEWN |
MAX3222EEWN+T | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 18-SOIC_W-300_MIL, 18 Pins, -40 to 85C | MAX3222ECWN+ vs MAX3222EEWN+T |
MAX3222ECWN+T | Maxim Integrated Products | $5.6990 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO18, LEAD FREE, SO-18 | MAX3222ECWN+ vs MAX3222ECWN+T |
The MAX3222ECWN+ is a high-speed device, so it's essential to follow good layout practices to minimize noise and ensure signal integrity. Place the device close to the connector, use short traces, and avoid vias. Keep the analog and digital grounds separate and connect them at a single point. Use a solid ground plane and decouple the power supply with a 0.1uF capacitor.
To ensure reliable operation over the entire operating temperature range (-40°C to 85°C), follow proper PCB design and layout guidelines, use a reliable power supply, and ensure that the device is properly decoupled. Also, consider the thermal resistance of the package and ensure that the device is not exposed to excessive heat or cold.
The maximum cable length supported by the MAX3222ECWN+ depends on the baud rate, cable quality, and noise environment. As a general guideline, the device can support cable lengths up to 100 meters at 115.2 kbps, but this can be reduced to 10 meters at 1 Mbps. It's essential to test the device with the specific cable and environment to determine the maximum supported length.
The MAX3222ECWN+ has built-in ESD protection, but it's still essential to follow proper ESD handling procedures during manufacturing and assembly. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-safe environment. Also, consider adding external ESD protection devices, such as TVS diodes, to further protect the device.
The recommended power-up sequence for the MAX3222ECWN+ is to power up the VCC supply first, followed by the VIO supply. This ensures that the internal voltage regulators are properly initialized and that the device operates correctly. Also, ensure that the power supplies are stable and within the recommended voltage range before applying signals to the device.