There are no models available for this part yet.
Overview of MAX31913AUI+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for MAX31913AUI+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y3366
|
Newark | Serialiser, Digital, 200Khz, Tssop-28, Serdes Function:Serialiser, Data Rate:-, Ic Input Type:-, Ic Output Type:Cmos, Driver Case Style:Tssop, No. Of Pins:28Pins, Supply Voltage Min:7V, Supply Voltage Max:36V, No. Of Inputs:8, No. Ofrohs Compliant: Yes |Maxim Integrated/analog Devices MAX31913AUI+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 / $5.6400 | Buy Now | |
DISTI #
MAX31913AUI+-ND
|
DigiKey | IC TXRX OCTAL DIGITAL INP TSSOP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
145 In Stock |
|
$2.6413 / $6.8900 | Buy Now |
CAD Models for MAX31913AUI+ by Maxim Integrated Products
Part Data Attributes for MAX31913AUI+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
ROHS COMPLIANT, TSSOP-28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
Digital I/P Module
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Length
|
9.7 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Equivalence Code
|
TSSOP28,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max
|
2.3 mA
|
Supply Voltage-Max
|
36 V
|
Supply Voltage-Min
|
7 V
|
Supply Voltage-Nom
|
24 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for MAX31913AUI+
This table gives cross-reference parts and alternative options found for MAX31913AUI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX31913AUI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX31910AUI+T | Interface Circuit, PDSO28, TSSOP-28 | Maxim Integrated Products | MAX31913AUI+ vs MAX31910AUI+T |
MAX31910AUI+ | Ultra-Low Power Industrial, Octal, Digital Input Translator/Serializer, 28-TSSOP_4.4_EP-4.4_MM, 28 Pins, -40 to 125C | Analog Devices Inc | MAX31913AUI+ vs MAX31910AUI+ |
MAX31911AUI+T | Interface Circuit, PDSO28, TSSOP-28 | Maxim Integrated Products | MAX31913AUI+ vs MAX31911AUI+T |
MAX31913AUI+T | Interface Circuit, PDSO28, ROHS COMPLIANT, TSSOP-28 | Maxim Integrated Products | MAX31913AUI+ vs MAX31913AUI+T |
MAX31911AUI+T | Industrial, Octal, Digital Input Translator/Serializer, 28-TSSOP_4.4_EP-4.4_MM, 28 Pins, -40 to 125C | Analog Devices Inc | MAX31913AUI+ vs MAX31911AUI+T |
MAX31910AUI+T | Ultra-Low Power Industrial, Octal, Digital Input Translator/Serializer, 28-TSSOP_4.4_EP-4.4_MM, 28 Pins, -40 to 125C | Analog Devices Inc | MAX31913AUI+ vs MAX31910AUI+T |
Related Parts for MAX31913AUI+
-
DS4830AT+Microcontrollers
-
AD8452ASTZOther Analog ICs
-
ADS1256IDBRAnalog to Digital Converters
-
EL1056ACMPeripheral Drivers
-
MAX3245EEUI+Line Driver or Receivers
-
MAX44251AKA+TOperational Amplifiers
-
APA300-PQ208IField Programmable Gate Arrays
-
DF19G-14P-1H(54)Headers and Edge Type Connectors
-
2512063007Y0Data Line Filters