Part Details for MAX3188EEUT-T by Maxim Integrated Products
Overview of MAX3188EEUT-T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for MAX3188EEUT-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX3188EEUT-T-ND
|
DigiKey | IC DRIVER FULL 1/0 SOT6 Lead time: 43 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | 149 |
|
$1.1980 / $2.3960 | Buy Now | |
DISTI #
MAX3188EEUT-T
|
Direct Components, Inc. | 1900 |
|
RFQ |
Part Details for MAX3188EEUT-T
MAX3188EEUT-T CAD Models
MAX3188EEUT-T Part Data Attributes:
|
MAX3188EEUT-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3188EEUT-T
Maxim Integrated Products
Line Driver, 1 Func, 1 Driver, CMOS, PDSO6, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232; TIA-232 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 100 ns | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 100 ns | |
Width | 1.625 mm |
Alternate Parts for MAX3188EEUT-T
This table gives cross-reference parts and alternative options found for MAX3188EEUT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3188EEUT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3188EEUT | ±15kV ESD-Protected, 1Mbps, 1µA RS-232 Transmitters in SOT23-6, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX3188EEUT-T vs MAX3188EEUT |
MAX3188EEUT/GH9-T | Line Driver, 1 Func, 1 Driver, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX3188EEUT-T vs MAX3188EEUT/GH9-T |
MAX3188EEUT-TG1K | Line Driver, 1 Func, 1 Driver, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX3188EEUT-T vs MAX3188EEUT-TG1K |
MAX3188EEUT+T | Line Driver, 1 Func, 1 Driver, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX3188EEUT-T vs MAX3188EEUT+T |
MAX3188EEUT-T | ±15kV ESD-Protected, 1Mbps, 1µA RS-232 Transmitters in SOT23-6, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX3188EEUT-T vs MAX3188EEUT-T |