There are no models available for this part yet.
Overview of MAX3186CWP+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for MAX3186CWP+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | MAX3186 230kbps RS-232 Serial Port for Modems RoHS: Compliant Status: Obsolete Min Qty: 1 | 448 |
|
$2.8200 / $3.3200 | Buy Now |
CAD Models for MAX3186CWP+ by Maxim Integrated Products
Part Data Attributes for MAX3186CWP+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
0.300 INCH, SOIC-20
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Differential Output
|
NO
|
Driver Number of Bits
|
5
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
12.8 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
3
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
10 V
|
Output Low Current-Max
|
0.0032 A
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
4000 ns
|
Receiver Number of Bits
|
3
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max
|
1 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Supply Voltage1-Max
|
26.4 V
|
Supply Voltage1-Min
|
21.6 V
|
Supply Voltage1-Nom
|
24 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transmit Delay-Max
|
4000 ns
|
Width
|
7.5 mm
|
Alternate Parts for MAX3186CWP+
This table gives cross-reference parts and alternative options found for MAX3186CWP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3186CWP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3186EWP+T | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, BICMOS, PDSO20, 0.300 INCH, SOIC-20 | Maxim Integrated Products | MAX3186CWP+ vs MAX3186EWP+T |
MAX3186CWP+T | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, BICMOS, PDSO20, 0.300 INCH, SOIC-20 | Maxim Integrated Products | MAX3186CWP+ vs MAX3186CWP+T |
MAX3186EWPT | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, BICMOS, PDSO20, 0.300 INCH, SOIC-20 | Maxim Integrated Products | MAX3186CWP+ vs MAX3186EWPT |
MAX3186CWP | LINE TRANSCEIVER, PDSO20, 0.300 INCH, SOIC-20 | Rochester Electronics LLC | MAX3186CWP+ vs MAX3186CWP |
MAX3186CWP-T | LINE TRANSCEIVER, PDSO20, 0.300 INCH, SOIC-20 | Maxim Integrated Products | MAX3186CWP+ vs MAX3186CWP-T |
MAX3186EWP | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, BICMOS, PDSO20, 0.300 INCH, SOIC-20 | Maxim Integrated Products | MAX3186CWP+ vs MAX3186EWP |
MAX3186CWP | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, BICMOS, PDSO20, 0.300 INCH, SOIC-20 | Maxim Integrated Products | MAX3186CWP+ vs MAX3186CWP |