Part Details for MAX3162EAI+T by Maxim Integrated Products
Overview of MAX3162EAI+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3162EAI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX3162EAI+TCT-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 28SSOP Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
468 In Stock |
|
$18.1625 / $31.0700 | Buy Now |
|
LCSC | 10Mbps Transceiver SSOP-28-208mil RS232 ICs ROHS | 5 |
|
$8.9156 / $13.1292 | Buy Now |
|
Win Source Electronics | Single Transmitter/Receiver RS-232/RS-422/RS-485 28-Pin SSOP T/R / IC TXRX RS232/485/422 28SSOP | 4005 |
|
$7.7640 / $11.6460 | Buy Now |
Part Details for MAX3162EAI+T
MAX3162EAI+T CAD Models
MAX3162EAI+T Part Data Attributes
|
MAX3162EAI+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3162EAI+T
Maxim Integrated Products
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DELAYS MEASURED IN EIA-422, EIA-485 MODE | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0025 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 800 ns | |
Width | 5.29 mm |
Alternate Parts for MAX3162EAI+T
This table gives cross-reference parts and alternative options found for MAX3162EAI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3162EAI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3162EAI | DUAL LINE TRANSCEIVER, PDSO28, 5.3 MM, MO-150, SSOP-28 | Rochester Electronics LLC | MAX3162EAI+T vs MAX3162EAI |
MAX3162EAI | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, 5.3 MM, MO-150, SSOP-28 | Maxim Integrated Products | MAX3162EAI+T vs MAX3162EAI |
MAX3162EAI-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, 5.3 MM, MO-150, SSOP-28 | Maxim Integrated Products | MAX3162EAI+T vs MAX3162EAI-T |
MAX3162CAI+T | +3.0V to +5.5V, 1µA, RS-232/RS-485/422 Multiprotocol Transceivers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | MAX3162EAI+T vs MAX3162CAI+T |
MAX3162CAI-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, 5.3 MM, MO-150, SSOP-28 | Maxim Integrated Products | MAX3162EAI+T vs MAX3162CAI-T |
MAX3162EAI+T | +3.0V to +5.5V, 1µA, RS-232/RS-485/422 Multiprotocol Transceivers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX3162EAI+T vs MAX3162EAI+T |
MAX3162CAI | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, 5.3 MM, MO-150, SSOP-28 | Maxim Integrated Products | MAX3162EAI+T vs MAX3162CAI |
MAX3162CAI+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO28, ROHS COMPLIANT, SSOP-28 | Maxim Integrated Products | MAX3162EAI+T vs MAX3162CAI+ |
MAX3162CAI | DUAL LINE TRANSCEIVER, PDSO28, 5.3 MM, MO-150, SSOP-28 | Rochester Electronics LLC | MAX3162EAI+T vs MAX3162CAI |
MAX3162CAI+ | +3.0V to +5.5V, 1µA, RS-232/RS-485/422 Multiprotocol Transceivers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | MAX3162EAI+T vs MAX3162CAI+ |