Part Details for MAX3161EEAG+T by Analog Devices Inc
Results Overview of MAX3161EEAG+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3161EEAG+T Information
MAX3161EEAG+T by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3161EEAG+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3161EEAGT
|
Mouser Electronics | RS-422/RS-485 Interface IC +/-15kV ESD-Protected, +3.0V to +5.5V, 10n RoHS: Compliant | 0 |
|
$19.4600 / $30.3600 | Order Now |
|
Analog Devices Inc | ±15kV ESD-Protected, +3.0V to Min Qty: 1 Package Multiple: 1 | 69 |
|
$15.2900 / $29.7400 | Buy Now |
Part Details for MAX3161EEAG+T
MAX3161EEAG+T CAD Models
MAX3161EEAG+T Part Data Attributes
|
MAX3161EEAG+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3161EEAG+T
Analog Devices Inc
±15kV ESD-Protected, +3.0V to +5.5V, 10nA, RS-232/RS-485/RS-422 Multiprotocol Transceivers, 24-SSOP-5.3_MM, 24 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-SSOP-5.3_MM | |
Package Description | 5.30 MM, MO-150, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-SSOP-5.3_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2005-02-21 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0025 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 800 ns | |
Width | 5.29 mm |
Alternate Parts for MAX3161EEAG+T
This table gives cross-reference parts and alternative options found for MAX3161EEAG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3161EEAG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3161EEAG | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 | MAX3161EEAG+T vs MAX3161EEAG |
MAX3161EEAG+ | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, +3.0V to +5.5V, 10nA, RS-232/RS-485/RS-422 Multiprotocol Transceivers, 24-SSOP-5.3_MM, 24 Pins, -40 to 85C | MAX3161EEAG+T vs MAX3161EEAG+ |
MAX3161ECAG+T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 | MAX3161EEAG+T vs MAX3161ECAG+T |
MAX3161ECAG | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 | MAX3161EEAG+T vs MAX3161ECAG |
MAX3161ECAG+ | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, +3.0V to +5.5V, 10nA, RS-232/RS-485/RS-422 Multiprotocol Transceivers, 24-SSOP-5.3_MM, 24 Pins, 0 to 70C | MAX3161EEAG+T vs MAX3161ECAG+ |
MAX3161EEAG/GG8 | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, +3.0V to +5.5V, 10nA, RS-232/RS-485/RS-422 Multiprotocol Transceivers, N/A, 24 Pins, -40 to 85C | MAX3161EEAG+T vs MAX3161EEAG/GG8 |
MAX3161EEAG/GG8 | Maxim Integrated Products | Check for Price | Line Transceiver, | MAX3161EEAG+T vs MAX3161EEAG/GG8 |
MAX3161EEAG/GG8-T | Maxim Integrated Products | Check for Price | Line Transceiver | MAX3161EEAG+T vs MAX3161EEAG/GG8-T |
MAX3161EEAG+T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 | MAX3161EEAG+T vs MAX3161EEAG+T |
MAX3161EEAG+ | Maxim Integrated Products | $19.0261 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 | MAX3161EEAG+T vs MAX3161EEAG+ |
MAX3161EEAG+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX3161EEAG+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated layer for the analog signals to minimize noise and interference.
-
The MAX3161EEAG+T requires a single 3.3V power supply, and it's recommended to use a low-dropout linear regulator (LDO) to power the device. The power sequencing requirements involve powering up the device in the following order: VCC, then VREF, and finally the digital inputs. It's also important to ensure that the power supply is stable and noise-free.
-
The MAX3161EEAG+T can achieve a maximum data rate of 100Mbps, but this is limited by the device's internal clock frequency and the quality of the transmission line. The device's internal clock frequency is 50MHz, and the transmission line should be designed to minimize attenuation and distortion to achieve the maximum data rate.
-
To troubleshoot common issues with the MAX3161EEAG+T, start by checking the power supply and ensuring it's stable and noise-free. Then, verify that the device is properly configured and that the transmission line is properly terminated. Use an oscilloscope to check the signal quality and look for signs of noise or distortion. Finally, check the device's internal registers and status flags to identify any errors or faults.
-
The MAX3161EEAG+T has a recommended operating temperature range of -40°C to +85°C. To ensure the device operates within this range, it's important to provide adequate heat sinking and thermal management. This can be achieved by using a heat sink, thermal pad, or thermal interface material, and ensuring good airflow around the device.