Datasheets
MAX3157EPI by:

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, Hybrid, PDIP28, 0.300 INCH, PLASTIC, MS-001, DIP-28

Part Details for MAX3157EPI by Maxim Integrated Products

Overview of MAX3157EPI by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Price & Stock for MAX3157EPI

Part # Distributor Description Stock Price Buy
DISTI # 2156-MAX3157EPI-ND
DigiKey IC TXRX FULL/HALF 1/1 28DIP Min Qty: 45 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 651
In Stock
  • 45 $6.7000
$6.7000 Buy Now
Rochester Electronics MAX3157 High Cmrr RS-485 Transceiver With +/-50V Isolation ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 651
  • 1 $6.7600
  • 25 $6.6200
  • 100 $6.3500
  • 500 $6.0800
  • 1,000 $5.7400
$5.7400 / $6.7600 Buy Now

Part Details for MAX3157EPI

MAX3157EPI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX3157EPI Part Data Attributes

MAX3157EPI Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX3157EPI Maxim Integrated Products Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, Hybrid, PDIP28, 0.300 INCH, PLASTIC, MS-001, DIP-28
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP
Package Description 0.300 INCH, PLASTIC, MS-001, DIP-28
Pin Count 28
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Differential Output YES
Driver Number of Bits 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485
JESD-30 Code R-PDIP-T28
JESD-609 Code e0
Length 34.795 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 1.5 V
Output Low Current-Max 0.004 A
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP28,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Receive Delay-Max 600 ns
Receiver Number of Bits 1
Seated Height-Max 4.572 mm
Supply Current-Max 85 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Transmit Delay-Max 2000 ns
Width 7.62 mm

Alternate Parts for MAX3157EPI

This table gives cross-reference parts and alternative options found for MAX3157EPI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3157EPI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX3157EPI+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, Hybrid, PDIP28, 0.300 INCH, PLASTIC, MS-001, DIP-28 Maxim Integrated Products MAX3157EPI vs MAX3157EPI+
MAX3157CPI LINE TRANSCEIVER, PDIP28, 0.300 INCH, PLASTIC, MS-001, DIP-28 Rochester Electronics LLC MAX3157EPI vs MAX3157CPI
Part Number Description Manufacturer Compare
MAX3157CPI LINE TRANSCEIVER, PDIP28, 0.300 INCH, PLASTIC, MS-001, DIP-28 Rochester Electronics LLC MAX3157EPI vs MAX3157CPI
MAX3157EPI+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, Hybrid, PDIP28, 0.300 INCH, PLASTIC, MS-001, DIP-28 Maxim Integrated Products MAX3157EPI vs MAX3157EPI+

MAX3157EPI Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3157EPI by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3157EPI by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX3157EPI would you like to use for your alert(s)?
  • Please alert me when MAX3157EPI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3157EPI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3157EPI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3157EPI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3157EPI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3157EPI by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: