Part Details for MAX3130CAI+ by Maxim Integrated Products
Overview of MAX3130CAI+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3130CAI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX3130CAI+-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 28SSOP Min Qty: 1 Lead time: 23 Weeks Container: Tube |
2 In Stock |
|
$6.7702 / $10.6900 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 159 |
|
RFQ |
Part Details for MAX3130CAI+
MAX3130CAI+ CAD Models
MAX3130CAI+ Part Data Attributes
|
MAX3130CAI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3130CAI+
Maxim Integrated Products
Interface Circuit, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, 0.65 MM PITCH, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX3130CAI+
This table gives cross-reference parts and alternative options found for MAX3130CAI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3130CAI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3130CAI-T | Interface Circuit, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | MAX3130CAI+ vs MAX3130CAI-T |
MAX3130EAI | Interface Circuit, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | MAX3130CAI+ vs MAX3130EAI |
MAX3130CAI+ | 3V to 5.5V, IrDA Infrared Transceiver with Integrated RS-232 Interface, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | MAX3130CAI+ vs MAX3130CAI+ |
MAX3130CAI | Interface Circuit, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | MAX3130CAI+ vs MAX3130CAI |