There are no models available for this part yet.
Overview of MAX312EPE by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX312EPE by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | MAX312 Quad, Rail-To-Rail, Fault-Protected, SPST Analog Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7 |
|
$4.7000 / $5.5300 | Buy Now |
CAD Models for MAX312EPE by Maxim Integrated Products
Part Data Attributes for MAX312EPE by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP16,.3
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.175 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Max (Vsup)
|
-20 V
|
Neg Supply Voltage-Min (Vsup)
|
-4.5 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Normal Position
|
NO
|
Number of Channels
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Off-state Isolation-Nom
|
65 dB
|
On-state Resistance Match-Nom
|
0.3 Ω
|
On-state Resistance-Max (Ron)
|
10 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.572 mm
|
Supply Voltage-Max (Vsup)
|
20 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Switch-off Time-Max
|
235 ns
|
Switch-on Time-Max
|
275 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for MAX312EPE
This table gives cross-reference parts and alternative options found for MAX312EPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX312EPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX312CPE+ | 10Ω, Quad, SPST, CMOS Analog Switches, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX312EPE vs MAX312CPE+ |
MAX312CPE | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, 0.300 INCH, PLASTIC, MO-058AB, MS-001AA, DIP-16 | Rochester Electronics LLC | MAX312EPE vs MAX312CPE |
MAX312EPE+ | SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MO-058AB, MS-001AA, DIP-16 | Maxim Integrated Products | MAX312EPE vs MAX312EPE+ |
MAX312CPE+ | SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MO-058AB, MS-001AA, DIP-16 | Maxim Integrated Products | MAX312EPE vs MAX312CPE+ |
Related Parts for MAX312EPE
-
MAX312ESEMultiplexers or Switches
-
MAX1158BCUPAnalog to Digital Converters
-
IPP320N20N3GPower Field-Effect Transistors
-
MAX1232CSAPower Management Circuits
-
MAX3222ECDBRLine Driver or Receivers
-
MAX2101CMQOther Consumer ICs
-
MASMCG64ATransient Suppressors
-
MAX3111ECNISerial IO/Communication Controllers
-
MPSA42Small Signal Bipolar Transistors