Part Details for MAX312CPE+ by Maxim Integrated Products
Overview of MAX312CPE+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX312CPE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX312CPE+-ND
|
DigiKey | IC SWITCH SPST-NCX4 10OHM 16DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
99 In Stock |
|
$12.1407 / $17.5800 | Buy Now |
|
Quest Components | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16 | 12 |
|
$16.4260 / $18.4793 | Buy Now |
|
Chip1Cloud | Analog Switch Quad SPST 16-Pin PDIP N / IC SWITCH QUAD SPST 16DIP | 8900 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 15 |
|
$8.2130 / $12.4800 | Buy Now |
Part Details for MAX312CPE+
MAX312CPE+ CAD Models
MAX312CPE+ Part Data Attributes
|
MAX312CPE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX312CPE+
Maxim Integrated Products
SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MO-058AB, MS-001AA, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MO-058AB, MS-001AA, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 10 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 235 ns | |
Switch-on Time-Max | 275 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX312CPE+
This table gives cross-reference parts and alternative options found for MAX312CPE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX312CPE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX312MJE | SPST, 4 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | MAX312CPE+ vs MAX312MJE |
MAX312EPE | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, 0.300 INCH, PLASTIC, MO-058AB, MS-001AA, DIP-16 | Rochester Electronics LLC | MAX312CPE+ vs MAX312EPE |
MAX312EPE+ | 10Ω, Quad, SPST, CMOS Analog Switches, 16-PDIP-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX312CPE+ vs MAX312EPE+ |
MAX312EPE+ | SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MO-058AB, MS-001AA, DIP-16 | Maxim Integrated Products | MAX312CPE+ vs MAX312EPE+ |
MAX312EPE | SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MO-058AB, MS-001AA, DIP-16 | Maxim Integrated Products | MAX312CPE+ vs MAX312EPE |