Part Details for MAX3107ETG/V+T by Analog Devices Inc
Overview of MAX3107ETG/V+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3107ETG/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3107ETG/V+T
|
Mouser Electronics | UART Interface IC SPI/I C UART with 128-Word FIFOs RoHS: Compliant | 0 |
|
$8.1700 | Order Now |
|
Analog Devices Inc | SPI/IC UART with 128-Word FIFO Min Qty: 2500 Package Multiple: 1 | 3000 |
|
$6.5400 / $7.0125 | Buy Now |
|
Rochester Electronics | MAX3107 - SPI/IC UART with 128-Word FIFOs and Internal Oscillator RoHS: Compliant Status: Active Min Qty: 1 | 2460 |
|
$7.7200 / $9.0800 | Buy Now |
Part Details for MAX3107ETG/V+T
MAX3107ETG/V+T CAD Models
MAX3107ETG/V+T Part Data Attributes
|
MAX3107ETG/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3107ETG/V+T
Analog Devices Inc
SPI/I<sup>2</sup>C UART with 128-Word FIFOs, 24-LFCSP-3.5X3.5X0.75, 24 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-LFCSP-3.5X3.5X0.75 | |
Package Description | 3.50 X 3.50 MM, ROHS COMPLIANT, TQFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-LFCSP-3.5X3.5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2009-12-03 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | ||
Boundary Scan | NO | |
Communication Protocol | ASYNC, BIT | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 24 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for MAX3107ETG/V+T
This table gives cross-reference parts and alternative options found for MAX3107ETG/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3107ETG/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3107ETG+T | Maxim Integrated Products | Check for Price | Serial I/O Controller, BICMOS, 3.50 X 3.50 MM, ROHS COMPLIANT, TQFN-24 | MAX3107ETG/V+T vs MAX3107ETG+T |