Part Details for MAX3094EEUE/GG8 by Analog Devices Inc
Results Overview of MAX3094EEUE/GG8 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3094EEUE/GG8 Information
MAX3094EEUE/GG8 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3094EEUE/GG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | ±15kV ESD-Protected, 10Mbps, 3 Package Multiple: 1 | 0 |
|
Buy Now | |
|
Vyrian | Interface ICs | 768 |
|
RFQ |
Part Details for MAX3094EEUE/GG8
MAX3094EEUE/GG8 CAD Models
MAX3094EEUE/GG8 Part Data Attributes
|
MAX3094EEUE/GG8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3094EEUE/GG8
Analog Devices Inc
±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers, N/A, 16 Pins, -40 to 85C
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | N/A | |
Pin Count | 16 | |
Manufacturer Package Code | N/A | |
Date Of Intro | 2000-07-15 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.0025 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receive Delay-Max | 123 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for MAX3094EEUE/GG8
This table gives cross-reference parts and alternative options found for MAX3094EEUE/GG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3094EEUE/GG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3094ECUE-T | Maxim Integrated Products | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, TSSOP-16 | MAX3094EEUE/GG8 vs MAX3094ECUE-T |
MAX3094ECUE+T | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | MAX3094EEUE/GG8 vs MAX3094ECUE+T |
MAX3094EEUE+T | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | MAX3094EEUE/GG8 vs MAX3094EEUE+T |
MAX3094ECUE+T | Maxim Integrated Products | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, TSSOP-16 | MAX3094EEUE/GG8 vs MAX3094ECUE+T |
MAX3094ECUE+ | Maxim Integrated Products | $3.2042 | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, TSSOP-16 | MAX3094EEUE/GG8 vs MAX3094ECUE+ |
MAX3094EEUE+T | Maxim Integrated Products | $4.6900 | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, TSSOP-16 | MAX3094EEUE/GG8 vs MAX3094EEUE+T |
MAX3094EEUE+ | Analog Devices Inc | $5.2196 | ±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | MAX3094EEUE/GG8 vs MAX3094EEUE+ |