Part Details for MAX3089CSD+ by Analog Devices Inc
Results Overview of MAX3089CSD+ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3089CSD+ Information
MAX3089CSD+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3089CSD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3089CSD
|
Mouser Electronics | RS-422/RS-485 Interface IC Fail-Safe, High-Speed (10Mbps), Slew-Rat RoHS: Compliant | 1052 |
|
$2.5900 / $4.9000 | Buy Now |
DISTI #
V36:1790_26371570
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 11 Weeks Date Code: 2305 | Americas - 48 |
|
$2.3350 | Buy Now |
|
Analog Devices Inc | Fail-Safe, High-Speed (10Mbps) Package Multiple: 1 | 3481 |
|
$2.5000 / $6.4000 | Buy Now |
DISTI #
66377697
|
Verical | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 48 Package Multiple: 48 Date Code: 2305 | Americas - 48 |
|
$2.3350 | Buy Now |
DISTI #
MAX3089CSD+
|
TME | IC: interface, transceiver, full duplex,RS422,RS485, 10Mbps, SO14 Min Qty: 1 | 0 |
|
$2.3200 / $3.2000 | RFQ |
Part Details for MAX3089CSD+
MAX3089CSD+ CAD Models
MAX3089CSD+ Part Data Attributes
|
MAX3089CSD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3089CSD+
Analog Devices Inc
Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-SOIC_N-150_MIL | |
Package Description | SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1996-09-23 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000125 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1000 ns | |
Width | 3.9 mm |
Alternate Parts for MAX3089CSD+
This table gives cross-reference parts and alternative options found for MAX3089CSD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3089CSD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3089CSD | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SOP-14 | MAX3089CSD+ vs MAX3089CSD |
MAX3089ESD+T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SO-14 | MAX3089CSD+ vs MAX3089ESD+T |
MAX3089ESD+T | Analog Devices Inc | Check for Price | Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | MAX3089CSD+ vs MAX3089ESD+T |
MAX3089CSD+T | Analog Devices Inc | Check for Price | Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C | MAX3089CSD+ vs MAX3089CSD+T |
MAX3089ESD | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SOP-14 | MAX3089CSD+ vs MAX3089ESD |
MAX3089ESD+ | Analog Devices Inc | Check for Price | Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | MAX3089CSD+ vs MAX3089ESD+ |
MAX3089ESD+ | Maxim Integrated Products | $3.6024 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SO-14 | MAX3089CSD+ vs MAX3089ESD+ |
MAX3089CSD+ | Maxim Integrated Products | $2.7020 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SO-14 | MAX3089CSD+ vs MAX3089CSD+ |
MAX3089ESD-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SOP-14 | MAX3089CSD+ vs MAX3089ESD-T |
MAX3089CSD+ Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX3089CSD+ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the device and the transformer. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, the device should be placed close to the transformer to minimize the length of the connections.
-
To ensure reliable operation of the MAX3089CSD+ in high-temperature environments, it is essential to follow proper thermal management practices. This includes providing adequate heat sinking, using a thermally conductive PCB material, and ensuring good airflow around the device. Additionally, the device should be operated within its specified temperature range, and the junction temperature should be monitored to prevent overheating.
-
When selecting a transformer for use with the MAX3089CSD+, key considerations include the turns ratio, inductance, and core material. The transformer should be designed to operate at the desired frequency and should have a turns ratio that matches the input and output voltage requirements. The inductance should be sufficient to ensure reliable operation, and the core material should be suitable for the operating frequency and temperature range.
-
To troubleshoot common issues with the MAX3089CSD+, such as oscillations or instability, it is essential to follow a systematic approach. This includes checking the PCB layout and component placement, verifying the transformer design and implementation, and ensuring that the device is operated within its specified parameters. Additionally, the use of oscilloscopes and other diagnostic tools can help identify the root cause of the issue and facilitate troubleshooting.
-
Using the MAX3089CSD+ in a non-isolated configuration can have significant implications for safety and reliability. Without isolation, the device may not meet safety standards, and the risk of electrical shock or other hazards may be increased. Additionally, the lack of isolation can also affect the performance and reliability of the device, particularly in noisy or high-voltage environments.