-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3082ESA+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3082ESA
|
Mouser Electronics | RS-422/RS-485 Interface IC Fail-Safe, High-Speed (10Mbps), Slew-Rat RoHS: Compliant | 2170 |
|
$3.4100 / $6.2700 | Buy Now |
DISTI #
V36:1790_26372248
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2408 | Americas - 117 |
|
$3.1430 / $3.6650 | Buy Now |
DISTI #
V99:2348_26372248
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2409 | Americas - 50 |
|
$3.5300 / $6.2020 | Buy Now |
|
Analog Devices Inc | Fail-Safe, High-Speed (10Mbps) Package Multiple: 1 | 1007 |
|
$2.6300 / $7.8200 | Buy Now |
DISTI #
86926616
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2408 | Americas - 100 |
|
$3.1430 / $3.6650 | Buy Now |
DISTI #
87991431
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2409 | Americas - 50 |
|
$3.5300 / $6.2020 | Buy Now |
DISTI #
MAX3082ESA+
|
TME | IC: interface, transceiver, half duplex,RS422,RS485, 115kbps, SO8 Min Qty: 1 | 0 |
|
$2.8300 / $5.4200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3082ESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3082ESA+
Analog Devices Inc
Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1996-09-23 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000125 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 260 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX3082ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3082ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3082EESA+ | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 | MAX3082ESA+ vs MAX3082EESA+ |
MAX3082EESA+T | Maxim Integrated Products | $4.4549 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 | MAX3082ESA+ vs MAX3082EESA+T |
MAX3082ESA | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOP-8 | MAX3082ESA+ vs MAX3082ESA |
MAX3082EESA+ | Analog Devices Inc | $1.0776 | ±15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX3082ESA+ vs MAX3082EESA+ |
MAX3085ESA | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOP-8 | MAX3082ESA+ vs MAX3085ESA |
MAX3082ESA+T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SO-8 | MAX3082ESA+ vs MAX3082ESA+T |
A good PCB layout for the MAX3082ESA+ involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the signal sources. Additionally, using a shielded cable for the RS-485 bus and keeping the bus lines as short as possible can help minimize EMI and noise.
To ensure reliable operation of the MAX3082ESA+ in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device away from heat sources. Additionally, derating the device's power consumption and using a thermal protection circuit can help prevent overheating.
When using the MAX3082ESA+ in a half-duplex configuration, the device's transmitter and receiver are multiplexed onto a single pair of wires. This means that the transmitter and receiver cannot operate simultaneously, and the device must be switched between transmit and receive modes. This can impact the overall system performance and latency, and may require additional control logic to manage the multiplexing.
To troubleshoot common issues with the MAX3082ESA+, start by checking the device's power supply and signal connections. Verify that the device is properly configured and that the RS-485 bus is terminated correctly. Use an oscilloscope to monitor the bus signals and look for signs of data corruption or bus faults. Additionally, check the device's error flags and status registers to identify the source of the issue.
The MAX3082ESA+ is designed to operate with a standard RS-485 bus voltage of 5V. Using a non-standard bus voltage may impact the device's performance and reliability. If a non-standard bus voltage is required, ensure that the device is operated within its specified voltage range and that the bus voltage is stable and noise-free. Additionally, consult the device's datasheet and application notes for guidance on using non-standard bus voltages.