Part Details for MAX3077EESA+T by Analog Devices Inc
Results Overview of MAX3077EESA+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3077EESA+T Information
MAX3077EESA+T by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3077EESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3165
|
Newark | Rs422/Rs485 Txrx, 16Mbps, 3.63V, Nsoic-8, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Recei... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 71 |
|
$4.4700 / $7.4700 | Buy Now |
DISTI #
700-MAX3077EESAT
|
Mouser Electronics | RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceive... more RoHS: Compliant | 5443 |
|
$4.9500 / $8.6100 | Buy Now |
|
Analog Devices Inc | +3.3V, ±15kV ESD-Protected, Fa Min Qty: 1 Package Multiple: 1 | 702 |
|
$3.7400 / $10.1500 | Buy Now |
Part Details for MAX3077EESA+T
MAX3077EESA+T CAD Models
MAX3077EESA+T Part Data Attributes
|
MAX3077EESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3077EESA+T
Analog Devices Inc
+3.3V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-11-22 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485; TIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.001 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 75 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3.9 mm |
Alternate Parts for MAX3077EESA+T
This table gives cross-reference parts and alternative options found for MAX3077EESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3077EESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3077EESA/GG8 | Analog Devices Inc | Check for Price | +3.3V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers, N/A, 8 Pins, -40 to 85C | MAX3077EESA+T vs MAX3077EESA/GG8 |
SN65HVD30D | Texas Instruments | $2.4404 | 3.3-V Full-Duplex RS-485 Drivers and Receivers 8-SOIC -40 to 85 | MAX3077EESA+T vs SN65HVD30D |
MAX3077EESA+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX3077EESA+T involves keeping the signal traces short and away from noise sources, using a solid ground plane, and placing the device close to the signal source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
To ensure proper termination for high-speed signals, it's recommended to use a 50Ω termination resistor at the receiver end, and to match the impedance of the transmission line to the impedance of the receiver. Additionally, it's recommended to use a series termination resistor at the transmitter end to reduce reflections and improve signal integrity.
-
The maximum cable length supported by the MAX3077EESA+T depends on the specific application and the type of cable used. However, as a general rule, the device can support cable lengths up to 100 meters at data rates up to 100 Mbps. For longer cable lengths or higher data rates, it's recommended to use repeaters or active cables to maintain signal integrity.
-
The MAX3077EESA+T can be configured for half-duplex or full-duplex operation by setting the appropriate pins high or low. For half-duplex operation, the TXEN pin should be tied high, and the RXEN pin should be tied low. For full-duplex operation, both the TXEN and RXEN pins should be tied high. Additionally, the device can be configured for automatic direction control by tying the TXEN pin to the RXEN pin.
-
The power consumption of the MAX3077EESA+T depends on the specific application and the operating mode. However, the typical power consumption is around 150 mW. To reduce power consumption, it's recommended to use the device's low-power mode, which can reduce power consumption to around 50 mW. Additionally, it's recommended to use a low-power oscillator and to minimize the use of unnecessary features.